Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Nylon Mallet 900g With Replaceable Face
VND949,224.32 -
RS PRO Nylon Mallet 900g With Replaceable Face
VND1,617,978.56 -
RS PRO Nylon Replacement Mallet Face
VND267,041.28Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND481,134.72Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND225,603.84Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND268,000.48Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND191,264.48Pack (1 Pack of 2) -
RS PRO Polyethylene Mallet 180g
VND550,772.64 -
RS PRO Polyethylene Mallet 280g
VND830,667.20 -
RS PRO Polyethylene Mallet 320g
VND500,894.24 -
RS PRO Polyethylene Mallet 480g
VND941,550.72 -
RS PRO Polyethylene Mallet 950g
VND1,054,928.16 -
RS PRO Polyurethane Replacement Mallet Face
VND354,328.48Pack (1 Pack of 2) -
RS PRO Polyurethane Replacement Mallet Face
VND230,399.84Pack (1 Pack of 2) -
RS PRO Rubber Mallet 550g
VND320,756.48 -
RS PRO Solid Copper Mallet 1.1kg
VND2,052,879.84 -
RS PRO Solid Copper Mallet 2.1kg
VND2,815,443.84 -
RS PRO Solid Copper Mallet 500g
VND1,199,959.20