Standard Logic
A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems. Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.Types of Bus transceiversThere are various types of bus transceivers available such as;Quadruple inverting with 3 state outputsQuadruple non-inverting with 3 state outputsOctal non-inverting with 3 state outputs8-bit 3 state invertingOctal Inverting with tri-state outputThis type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.Applications of Bus transceiversBus transceivers are widely used in a range of applications such as;HVACRemote Monitoring and SensingData over Power ApplicationsDigital Signage
-
ON Semiconductor MC14028BDR2G, Decoder, 16-Pin SOIC
VND407,851.84Tape (1 Tape of 25) -
onsemi NC7SZ58P6 2-Input Multifunction Logic Gate, 6-Pin SC-70
VND201,623.84Reel (1 Reel of 25) -
Analog Devices ADG3304BRUZ, Logic Level Translator Level Translator, 14-Pin TSSOP
VND474,804.00Pack (1 Pack of 5) -
Microchip MIC5801YWM 8bit-Bit Latch, Transparent D Type, 24-Pin SOIC W
VND230,399.84Tube (1 Tube of 2) -
onsemi MC74AC259DG 8bit-Bit Latch, Addressable Decoder, Differential, 16-Pin SOIC
VND348,956.96Tube (1 Tube of 5) -
onsemi MM74HC573WM 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC
VND185,892.96Pack (1 Pack of 10) -
onsemi M74VHC1GT125DT1G Non-Inverting CMOS, Single Ended Buffer, 5-Pin TSOP
VND353,561.12Pack (1 Pack of 100) -
onsemi MC74LVXC3245DWG, Dual Bus Transceiver, 16-Bit Non-Inverting 3-State, 24-Pin SOIC
VND382,720.80Reel (1 Reel of 10) -
onsemi 74ACT139SCX, Decoder, 16-Pin SOIC
VND579,548.64Pack (1 Pack of 20) -
onsemi NC7SZ175P6X D Type Flip Flop IC, 6-Pin SC-70
VND70,597.12Pack (1 Pack of 10) -
onsemi NC7WZ17P6X Schmitt Trigger Inverter
VND75,201.28Pack (1 Pack of 10) -
onsemi MC14584BDG Hex Schmitt Trigger Inverter, 14-Pin SOIC
VND77,503.36Reel (1 Reel of 5) -
onsemi MM74HCT14MX Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
VND138,892.16Pack (1 Pack of 10) -
onsemi MM74HC14MX Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
VND130,643.04Reel (1 Reel of 10) -
Microchip MIC5841YWM 8-stage Surface Mount Latched Driver MIC, 18-Pin SOIC W
VND260,902.40Tube (1 Tube of 2) -
onsemi MC74HC595ADG 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
VND83,066.72Reel (1 Reel of 5) -
ON Semiconductor MC14001UBDR2G, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
VND103,785.44Reel (1 Reel of 10) -
ON Semiconductor MM74HC32MX, Quad 2-Input OR Logic Gate, 14-Pin SOIC
VND344,160.96Pack (1 Pack of 25) -
onsemi NC7SZ08M5X 2-Input AND Logic Gate, 5-Pin SOT-23
VND71,556.32Reel (1 Reel of 10) -
Analog Devices ADG3308BRUZ, Logic Level Translator Level Translator, 20-Pin TSSOP
VND182,056.16 -
Omron NS5SQ11BV2 Logic Gate
VND134,895,365.44