Standard Logic
A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems. Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.Types of Bus transceiversThere are various types of bus transceivers available such as;Quadruple inverting with 3 state outputsQuadruple non-inverting with 3 state outputsOctal non-inverting with 3 state outputs8-bit 3 state invertingOctal Inverting with tri-state outputThis type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.Applications of Bus transceiversBus transceivers are widely used in a range of applications such as;HVACRemote Monitoring and SensingData over Power ApplicationsDigital Signage
-
ON Semiconductor MC74HC132ADG Quad Schmitt Trigger Schmitt Trigger Inverter, 14-Pin SOIC
VND695,646.24Tube (1 Tube of 55) -
Texas Instruments CD40106BM Hex Schmitt Trigger Inverter, 14-Pin SOIC
VND1,312,379.40Tube (1 Tube of 50) -
Toshiba 74HC573D 8bit-Bit Octal D Type Latch, Transparent D Type, 20-Pin SOIC
VND162,746.40Pack (1 Pack of 10) -
Nexperia 74HC165D,653 8-stage Surface Mount Shift Register 74HC, 16-Pin SOIC
VND11,120,688.60Reel (1 Reel of 2500) -
ROHM BU4S584G2-TR 1-Input Inverter Schmitt Trigger Schmitt Trigger Logic Gate, 5-Pin SSOP
VND405,352.08Reel (1 Reel of 25) -
Texas Instruments SN74AC14N Hex Schmitt Trigger CMOS Inverter, 14-Pin PDIP
VND397,404.00Tube (1 Tube of 25) -
onsemi 74VHC14M Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
VND1,044,415.56Tube (1 Tube of 55) -
onsemi MC74ACT125DG, Quad-Channel Non-Inverting3-State Buffer, 14-Pin SOIC
VND753,364.44Tube (1 Tube of 55) -
Texas Instruments CD4011BE, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
VND364,097.76Tube (1 Tube of 25) -
Nexperia HEF4013BT,652 Dual D Type Flip Flop IC, 14-Pin SOIC
VND484,643.64Tube (1 Tube of 57) -
Texas Instruments SN74HC595N 8-stage Through Hole Shift Register HC, 16-Pin PDIP
VND862,366.68Tube (1 Tube of 25) -
Texas Instruments CD4027BE Dual JK Type Flip Flop IC, 16-Pin PDIP
VND494,673.36Tube (1 Tube of 25) -
Texas Instruments CD4011BE, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
VND364,097.76Tube (1 Tube of 25) -
Texas Instruments SN74LVC1G17DBVR Non-Inverting Schmitt Trigger Buffer, 5-Pin SOT-23
VND217,626.00Pack (1 Pack of 25) -
Nexperia 74LVC1G04GW,125 Inverter, 5-Pin TSSOP
VND281,778.36Pack (1 Pack of 50) -
Texas Instruments SN74HC166N 8-stage Through Hole Shift Register HC, 16-Pin PDIP
VND43,903.68 -
Texas Instruments SN74HC02N, Quad 2-Input NOR Logic Gate, 2 → 6 V, 14-Pin PDIP
VND17,410.08 -
Texas Instruments SN74LS11N, Triple 3-Input AND Logic Gate, 14-Pin PDIP
VND24,033.48 -
Texas Instruments SN74LS02N, Quad 2-Input NOR Logic Gate, 14-Pin PDIP
VND15,706.92 -
Texas Instruments SN74LS20N, Dual 4-Input NAND Logic Gate, 14-Pin PDIP
VND36,144.84 -
Texas Instruments SN7438N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
VND48,823.92 -
Toshiba TC4081BP(F), Quad 2-Input AND Logic Gate, 14-Pin PDIP
VND63,395.40Pack (1 Pack of 5) -
Texas Instruments SN75176BP Bus Transceiver, 8-Pin SOIC
VND442,064.64Pack (1 Pack of 10) -
Texas Instruments CD4073BE, Triple 3-Input AND Logic Gate, 14-Pin PDIP
VND471,964.56Tube (1 Tube of 25)