Standard Logic
A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems. Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.Types of Bus transceiversThere are various types of bus transceivers available such as;Quadruple inverting with 3 state outputsQuadruple non-inverting with 3 state outputsOctal non-inverting with 3 state outputs8-bit 3 state invertingOctal Inverting with tri-state outputThis type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.Applications of Bus transceiversBus transceivers are widely used in a range of applications such as;HVACRemote Monitoring and SensingData over Power ApplicationsDigital Signage
-
Toshiba TC4011BP(F), Quad 2-Input NAND Logic Gate, 14-Pin PDIP
VND72,857.40Pack (1 Pack of 5) -
Toshiba TC7S14FU(F) Schmitt Trigger Inverter, 5-Pin SSOP
VND19,302.48Pack (1 Pack of 5) -
Toshiba TC74HC74AP(F) Dual D Type Flip Flop IC, 14-Pin PDIP
VND37,658.76Pack (1 Pack of 5) -
Toshiba TC4584BF(F) Hex Schmitt Trigger CMOS Inverter, 14-Pin SOP
VND102,000.36Pack (1 Pack of 10) -
Toshiba 74HC573D 8bit-Bit Octal D Type Latch, Transparent D Type, 20-Pin SOIC
VND162,746.40Pack (1 Pack of 10) -
Toshiba TC4081BP(F), Quad 2-Input AND Logic Gate, 14-Pin PDIP
VND63,395.40Pack (1 Pack of 5)