Standard Logic
A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems. Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.Types of Bus transceiversThere are various types of bus transceivers available such as;Quadruple inverting with 3 state outputsQuadruple non-inverting with 3 state outputsOctal non-inverting with 3 state outputs8-bit 3 state invertingOctal Inverting with tri-state outputThis type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.Applications of Bus transceiversBus transceivers are widely used in a range of applications such as;HVACRemote Monitoring and SensingData over Power ApplicationsDigital Signage
-
Texas Instruments SN74HC32N, Quad 2-Input OR Logic Gate, 14-Pin PDIP
VND14,771.68 -
Texas Instruments SN74LS02N, Quad 2-Input NOR Logic Gate, 14-Pin PDIP
VND15,922.72 -
Texas Instruments SN74HC02N, Quad 2-Input NOR Logic Gate, 2 → 6 V, 14-Pin PDIP
VND17,649.28 -
Texas Instruments SN74HCT00N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
VND20,526.88 -
Texas Instruments SN74HC574N Octal D Type Flip Flop IC, 3-State, 20-Pin PDIP
VND23,020.80 -
Texas Instruments SN74LS11N, Triple 3-Input AND Logic Gate, 14-Pin PDIP
VND24,363.68 -
Texas Instruments SN74LS20N, Dual 4-Input NAND Logic Gate, 14-Pin PDIP
VND36,641.44 -
Texas Instruments SN74HC595N 8-stage Through Hole Shift Register HC, 16-Pin PDIP
VND37,984.32 -
Texas Instruments SN74HC166N 8-stage Through Hole Shift Register HC, 16-Pin PDIP
VND44,506.88 -
Texas Instruments SN7438N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
VND49,494.72 -
Texas Instruments SN74AHC595PWR 8-stage Surface Mount Shift Register AHC, 16-Pin TSSOP
VND73,282.88Pack (1 Pack of 5) -
Texas Instruments CD4071BM96, Quad 2-Input OR Logic Gate, 14-Pin SOIC
VND98,030.24Reel (1 Reel of 10) -
Texas Instruments CD4011BM96, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
VND103,018.08Reel (1 Reel of 10) -
Texas Instruments SN74LVC1G17DBVT Non-Inverting Schmitt Trigger Buffer, 5-Pin SOT-23
VND120,283.68Reel (1 Reel of 5) -
Texas Instruments SN74LVC1G04DBVT CMOS Inverter, 5-Pin SOT-23
VND128,340.96Pack (1 Pack of 5) -
Texas Instruments CD4017BE 5-stage Through Hole Decade Counter CMOS, 16-Pin PDIP
VND131,794.08Pack (1 Pack of 5) -
Texas Instruments CD4504BE, Voltage Level Shifter Voltage Level Shifter CMOS, TTL to CMOS, 16-Pin PDIP
VND135,247.20Tube (1 Tube of 10) -
Texas Instruments CD4007UBE Inverter, 14-Pin PDIP
VND139,851.36Tube (1 Tube of 10) -
Texas Instruments CD4520BE 4-stage Through Hole Binary Counter, 16-Pin PDIP
VND150,210.72Pack (1 Pack of 5) -
Texas Instruments SN74LVC16T245DGGR, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
VND155,006.72Pack (1 Pack of 2) -
Texas Instruments SN74HCT574DW Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
VND164,023.20Pack (1 Pack of 5) -
Texas Instruments CD4011UBE, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
VND196,060.48Pack (1 Pack of 10) -
Texas Instruments SN74AVC4T245PW, Dual Bus Transceiver, 4-Bit Non-Inverting CMOS, 16-Pin TSSOP
VND199,321.76Tube (1 Tube of 5) -
Texas Instruments CD4041UBE, Quad-Channel Inverting, Non-Inverting Buffer, 14-Pin PDIP
VND202,199.36Pack (1 Pack of 5)