Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
Microchip PIC16C54C-04I/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 512 EPROM, 18-Pin PDIP
VND65,801.12 -
STMicroelectronics STM32G070CBT6, 32bit ARM Cortex M0 Microcontroller, STM32, 64MHz, 128 kB Flash, 48-Pin LQFP
VND387,324.96Tray (1 Tray of 5) -
STMicroelectronics STM32F303CCT6, 32bit ARM Cortex M4 Microcontroller, STM32, 72MHz, 256 kB Flash, 48-Pin LQFP
VND438,738.08Pack (1 Pack of 2) -
STMicroelectronics STM32G484RET6, 32bit ARM Cortex M4 Microcontroller, STM32, 170MHz, 512 kB Flash, 64-Pin LQFP
VND283,347.68 -
STMicroelectronics STM32G030K6T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 64MHz, 32 kB Flash, 32-Pin LQFP
VND475,571.36Tray (1 Tray of 10) -
STMicroelectronics STM32G030C6T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 64MHz, 32 kB Flash, 48-Pin LQFP
VND517,008.80Pack (1 Pack of 10) -
Microchip ATTINY3217-MN, 8bit AVR Microcontroller, ATtiny3217, 24-Pin QFN
VND371,785.92Pack (1 Pack of 10) -
Microchip ATMEGA16-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 44-Pin TQFP
VND411,496.80Pack (1 Pack of 2) -
Microchip AT91M55800A-33AU, 32bit ARM Microcontroller, AT91, 33MHz, 8 kB Flash, 176-Pin LQFP
VND405,741.60 -
Microchip ATMEGA324PB-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 44-Pin TQFP
VND347,997.76Tray (1 Tray of 5) -
Microchip ATMEGA328P-MUR, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin QFN
VND376,006.40Reel (1 Reel of 5) -
Microchip ATMEGA328P-AUR, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
VND368,524.64Reel (1 Reel of 5) -
Microchip AT89C51AC3-SLSUM, 8bit 8 bit CPU Microcontroller, AT89C51, 60MHz, 64 kB Flash, 44-Pin PLCC
VND284,498.72 -
Microchip ATmega4809-MFR, 8bit Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin QFN
VND560,172.80Reel (1 Reel of 10) -
Microchip ATMEGA4809-AFR, 8bit AVR Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin TQFP
VND258,600.32Pack (1 Pack of 5) -
STMicroelectronics STM32H753IIT6, 32bit ARM Cortex M7 Microcontroller, STM32H7, 400MHz, 2 MB Flash, 176-Pin LQFP
VND521,996.64 -
Microchip PIC18F26K42-I/SP, 8bit 8 bit CPU Microcontroller, PIC18, 64MHz, 64 kB Flash, 28-Pin SPDIP
VND1,128,978.40Tube (1 Tube of 15) -
Microchip PIC16LF1559-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 8192 words Flash, 20-Pin SSOP
VND2,330,856.00Tube (1 Tube of 67) -
Microchip PIC18F1220-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 4 kB, 256 B Flash, 18-Pin PDIP
VND3,740,112.64Tube (1 Tube of 25) -
Microchip ATTINY85V-10SU, 8bit AVR Microcontroller, ATtiny85, 10MHz, 8 kB Flash, 8-Pin EIAJ SOIC
VND202,199.36Pack (1 Pack of 5) -
Microchip ATMEGA88-20AU, 8bit AVR Microcontroller, ATmega, 20MHz, 8 kB Flash, 32-Pin TQFP
VND182,056.16Pack (1 Pack of 2) -
Microchip ATMEGA8515-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 8 kB Flash, 40-Pin PDIP
VND262,245.28Tube (1 Tube of 2) -
Microchip ATMEGA8-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 8 kB Flash, 28-Pin PDIP
VND205,268.80Pack (1 Pack of 2) -
Microchip ATMEGA64-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 64 kB Flash, 64-Pin TQFP
VND282,772.16