MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 50 A, 40 V, 3-Pin DPAK Vishay SUD50N04-8M8P-4GE3
VND701,134.20Reel (1 Reel of 20) -
N-Channel MOSFET, 41 A, 100 V, 3-Pin TO-247AC Vishay IRFP150PBF
VND495,241.08Pack (1 Pack of 5) -
N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-247AC Vishay SIHG20N50C-E3
VND363,530.04Pack (1 Pack of 5) -
N-Channel MOSFET, 75 A, 55 V, 3-Pin TO-247 onsemi HUF75344G3
VND161,800.20Pack (1 Pack of 2) -
N-Channel MOSFET, 20 A, 30 V, 3-Pin DPAK onsemi NTD20N03L27G
VND375,830.64Pack (1 Pack of 10) -
N-Channel MOSFET, 750 mA, 20 V, 3-Pin SOT-23 onsemi MGSF1N02LT1G
VND223,681.68Reel (1 Reel of 20) -
P-Channel MOSFET, 1.65 A, 20 V, 6-Pin TSOP onsemi NTGS3441G
VND310,542.84Reel (1 Reel of 25) -
N-Channel MOSFET, 18 A, 100 V, 8-Pin SOIC Vishay SI4190ADY-T1-GE3
VND239,199.36Pack (1 Pack of 5) -
N-Channel MOSFET, 1.5 A, 30 V, 3-Pin SOT-323 Vishay Si1308EDL-T1-GE3
VND228,601.92Reel (1 Reel of 25) -
N-Channel MOSFET, 1.5 A, 100 V, 3 + Tab-Pin SOT-223 Vishay IRFL110TRPBF
VND176,182.44Pack (1 Pack of 10) -
N-Channel MOSFET, 180 A, 100 V, 3-Pin H2PAK STMicroelectronics STH310N10F7-2
VND323,789.64Pack (1 Pack of 2) -
P-Channel MOSFET, 3 A, 30 V, 3-Pin SOT-23 Infineon IRLML5203TRPBF
VND106,163.64Pack (1 Pack of 10) -
N-Channel MOSFET, 35 A, 710 V, 3-Pin TO-220 STMicroelectronics STP45N65M5
VND1,165,718.40Pack (1 Pack of 5) -
N-Channel MOSFET, 340 mA, 60 V, 3-Pin SOT-323 onsemi 2N7002WG
VND201,351.36Pack (1 Pack of 100) -
Dual N/P-Channel MOSFET, 340 mA, 510 mA, 60 V, 6-Pin SOT-23 onsemi NDC7001C
VND104,082.00Reel (1 Reel of 10) -
N-Channel MOSFET, 18 A, 200 V, 3-Pin TO-220FP STMicroelectronics STF20NF20
VND245,822.76Tube (1 Tube of 5) -
N-Channel MOSFET, 8.6 A, 700 V, 3-Pin TO-220FP STMicroelectronics STP10NK70ZFP
VND633,007.80Pack (1 Pack of 5) -
N-Channel MOSFET, 50 A, 100 V, 3-Pin DPAK STMicroelectronics STD40NF10
VND219,707.64Pack (1 Pack of 5) -
P-Channel MOSFET, 2.6 A, 20 V, 3-Pin SOT-23 Infineon IRLML2246TRPBF
VND43,714.44Pack (1 Pack of 5) -
N-Channel MOSFET, 4.5 A, 150 V, 8-Pin SOIC onsemi FDS86252
VND53,554.92Reel (1 Reel of 2) -
N-Channel MOSFET, 3.4 A, 100 V, 8-Pin SOIC onsemi FDS86106
VND164,449.56Tape (1 Tape of 5) -
N-Channel MOSFET, 29 A, 150 V, 3-Pin D2PAK onsemi FDB2572
VND112,219.32Pack (1 Pack of 2) -
N-Channel MOSFET, 80 A, 100 V, 3-Pin TO-220 Infineon IPP072N10N3GXKSA1
VND115,057.92Pack (1 Pack of 2) -
P-Channel MOSFET, 90 A, 30 V, 3-Pin DPAK Infineon IPD90P03P4L04ATMA1
VND283,670.76Reel (1 Reel of 5)