MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 310 A, 150 V, 4-Pin SOT-227 IXYS IXFN360N15T2
VND1,322,409.12 -
N-Channel MOSFET, 50 A, 60 V, 3-Pin TO-220AB onsemi RFP50N06
VND2,857,145.52Tube (1 Tube of 50) -
N-Channel MOSFET, 21 A, 650 V, 3-Pin TO-247 Infineon IPW60R165CPFKSA1
VND695,457.00Pack (1 Pack of 4) -
N-Channel MOSFET, 3 A, 60 V, 3 + Tab-Pin SOT-223 onsemi NTF3055L108G
VND9,851,834.40Reel (1 Reel of 1000) -
N-Channel MOSFET, 70 A, 60 V, 3-Pin TO-220AB onsemi RFP70N06
VND68,504.88 -
N-Channel MOSFET, 1.1 A, 60 V, 3-Pin E-Line Diodes Inc ZVN4306A
VND205,893.12Tape (1 Tape of 5) -
N-Channel MOSFET, 1.05 A, 20 V, 3-Pin SOT-23 Nexperia BSH105,215
VND136,252.80Pack (1 Pack of 20) -
N-Channel MOSFET, 150 A, 150 V, 4-Pin SOT-227B IXYS IXFN180N15P
VND758,852.40 -
N-Channel MOSFET, 115 A, 200 V, 4-Pin SOT-227B IXYS IXFN140N20P
VND745,605.60 -
N-Channel MOSFET, 86 A, 300 V, 4-Pin SOT-227B IXYS IXFN102N30P
VND758,852.40 -
N-Channel MOSFET, 40 A, 600 V, 4-Pin SOT-227B IXYS IXFN48N60P
VND779,101.08 -
N-Channel MOSFET, 100 mA, 30 V, 3-Pin SOT-323 Toshiba SSM3K15FU(F)
VND82,508.64Pack (1 Pack of 25) -
N-Channel MOSFET, 47 A, 650 V, 3-Pin TO-247 Infineon SPW47N60C3FKSA1
VND9,858,836.28Tube (1 Tube of 30) -
Dual N-Channel MOSFET, 3 A, 50 V, 8-Pin SOIC Infineon IRF7103TRPBF
VND42,586,569.60Reel (1 Reel of 4000) -
SiC N-Channel MOSFET, 45 A, 650 V, 7-Pin H²PAK-7 STMicroelectronics SCTH35N65G2V-7
VND417,841.92 -
N-Channel MOSFET, 16 A, 650 V, 3-Pin TO-220FP Infineon IPA60R199CPXKSA1
VND483,318.96Pack (1 Pack of 4) -
P-Channel MOSFET, 2.9 A, 60 V, 3 + Tab-Pin SOT-223 Infineon BSP613PH6327XTSA1
VND594,781.32Pack (1 Pack of 20) -
N-Channel MOSFET, 230 mA, 60 V, 3-Pin TO-92 Microchip VN2222LL-G
VND355,203.48Pack (1 Pack of 25) -
P-Channel MOSFET, 175 mA, 40 V, 3-Pin TO-92 Microchip TP2104N3-G
VND424,276.08Pack (1 Pack of 25) -
N-Channel MOSFET, 30 mA, 500 V Depletion, 3-Pin TO-92 Microchip LND150N3-G
VND318,301.68Bag (1 Bag of 20) -
N-Channel MOSFET, 1.2 A, 100 V, 3 + Tab-Pin SOT-223 Infineon BSP296NH6327XTSA1
VND955,094.28Pack (1 Pack of 50) -
N-Channel MOSFET, 2 A, 400 V, 3 + Tab-Pin SOT-223 onsemi FDT3N40TF
VND366,747.12Reel (1 Reel of 20) -
N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 Vishay 2N7002K-T1-GE3
VND458,150.04Reel (1 Reel of 100) -
N-Channel MOSFET, 560 mA, 30 V, 3-Pin SOT-23 onsemi NTR4003NG
VND346,119.96Pack (1 Pack of 50)