MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
IRF9540NPBF P-Channel MOSFET, 23 A, 100 V HEXFET, 3-Pin TO-220AB Infineon
VND38,415.72 -
IRL540NPBF N-Channel MOSFET, 36 A, 100 V HEXFET, 3-Pin TO-220AB Infineon
VND36,712.56 -
IRL530NPBF N-Channel MOSFET, 17 A, 100 V LogicFET, 3-Pin TO-220AB Infineon
VND42,389.76 -
N-Channel MOSFET, 10 A, 100 V, 3-Pin TO-220AB Infineon IRL520NPBF
VND23,276.52 -
Infineon IRF520NPBF N-channel MOSFET, 9.7 A, 100 V HEXFET, 3-Pin TO-220AB
VND23,844.24 -
-14.70%
P-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB Infineon IRF9530NPBF
VND24,790.44VND23,087.28 -
Infineon IRFZ24NPBF N-channel MOSFET, 17 A, 55 V HEXFET, 3-Pin TO-220AB
VND18,356.28 -
-17.30%
N-Channel MOSFET, 53 A, 55 V, 3-Pin TO-220AB Infineon IRFZ46NPBF
VND28,386.00VND17,220.84 -
N-Channel MOSFET, 5.6 A, 100 V, 3-Pin TO-220AB Vishay IRL510PBF
VND29,332.20 -
N-Channel MOSFET, 10 A, 60 V, 3-Pin TO-220AB Vishay IRLZ14PBF
VND24,790.44 -
N-Channel MOSFET, 23 A, 400 V, 3-Pin TO-247AC Vishay IRFP360LCPBF
VND116,950.32 -
IRLZ44NPBF N-Channel MOSFET, 47 A, 55 V HEXFET, 3-Pin TO-220AB Infineon
VND33,873.96 -
N-Channel MOSFET, 30 A, 200 V, 3-Pin TO-247AC Infineon IRFP250NPBF
VND74,182.08 -
N-Channel MOSFET, 18 A, 200 V, 3-Pin TO-220AB Infineon IRF640NPBF
VND28,196.76 -
IRFZ48NPBF N-Channel MOSFET, 64 A, 55 V HEXFET, 3-Pin TO-220AB Infineon
VND26,682.84 -
IRF3205PBF N-Channel MOSFET, 110 A, 55 V HEXFET, 3-Pin TO-220AB Infineon
VND37,469.52 -
N-Channel MOSFET, 49 A, 55 V, 3-Pin TO-220AB Infineon IRFZ44NPBF
VND45,985.32 -
N-Channel MOSFET, 30 A, 60 V, 3-Pin TO-220 STMicroelectronics STP36NF06L
VND197,566.56Tube (1 Tube of 5) -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220FP STMicroelectronics STP20NM60FP
VND178,264.08 -
N-Channel MOSFET, 350 mA, 240 V, 3 + Tab-Pin SOT-223 Infineon BSP89H6327XTSA1
VND64,152.36Reel (1 Reel of 5) -
P-Channel MOSFET Transistor, 230 mA, 45 V, 3-Pin E-Line Diodes Inc BS250P
VND116,004.12Pack (1 Pack of 5) -
SiC N-Channel MOSFET, 72 A, 1700 V, 3-Pin TO-247 Wolfspeed C2M0045170D
VND3,111,105.60 -
N-Channel MOSFET, 5 A, 3-Pin IPAK STMicroelectronics STD5NM60T4
VND321,897.24Reel (1 Reel of 5) -
P-Channel MOSFET, 35 A, 30 V, 8-Pin PowerPAK 1212-SH Vishay SiSH101DN-T1-GE3
VND434,684.28Pack (1 Pack of 25)