MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 36 A, 100 V, 3-Pin TO-220AB Infineon IRF540ZPBF
VND50,527.08Pack (1 Pack of 2) -
IRF3710ZPBF N-Channel MOSFET, 59 A, 100 V HEXFET, 3-Pin TO-220AB Infineon
VND81,562.44Tube (1 Tube of 2) -
STMicroelectronics STP3NK80Z N-channel MOSFET, 2.5 A, 800 V MDmesh, SuperMESH, 3-Pin TO-220
VND238,253.16Tube (1 Tube of 5) -
N-Channel MOSFET, 46 A, 500 V, 4-Pin SOT-227B IXYS IXTN46N50L
VND1,520,921.88 -
N-Channel MOSFET, 32 A, 60 V, 3-Pin D2PAK onsemi FQB30N06LTM
VND174,479.28Reel (1 Reel of 5) -
N-Channel MOSFET, 6 A, 400 V, 3-Pin TO-220AB ON Semiconductor FQP6N40C
VND163,881.84Tube (1 Tube of 5) -
P-Channel MOSFET, 2.7 A, 500 V, 3-Pin TO-220AB onsemi FQP3P50
VND205,893.12Tube (1 Tube of 5) -
N-Channel MOSFET, 1.7 A, 60 V, 3-Pin SOT-23 onsemi FDN5630
VND60,556.80Reel (1 Reel of 5) -
P-Channel MOSFET, 2 A, 30 V, 3-Pin SOT-23 onsemi FDN360P
VND65,666.28Pack (1 Pack of 5) -
N-Channel MOSFET, 20 A, 60 V, 3-Pin TO-220AB ON Semiconductor FQP20N06
VND152,148.96Tube (1 Tube of 5) -
P-Channel MOSFET, 16.5 A, 100 V, 3-Pin TO-220AB ON Semiconductor FQP17P10
VND202,297.56Tube (1 Tube of 5) -
N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 onsemi BS170
VND78,534.60Pack (1 Pack of 10) -
N-Channel MOSFET, 12 A, 100 V, 3-Pin D2PAK onsemi FDB3632
VND80,805.48 -
P-Channel MOSFET, 480 mA, 240 V, 3 + Tab-Pin SOT-223 Diodes Inc ZVP4424GTA
VND145,525.56Pack (1 Pack of 5) -
N-Channel MOSFET, 1.7 A, 60 V, 4-Pin HVMDIP Vishay IRLD014PBF
VND39,172.68 -
P-Channel MOSFET, 31 A, 55 V, 3-Pin IPAK Infineon IRFU5305PBF
VND27,061.32 -
P-Channel MOSFET, 23 A, 100 V, 3-Pin TO-247AC Infineon IRFP9140NPBF
VND54,122.64 -
N-Channel MOSFET, 3.6 A, 600 V, 3-Pin TO-220AB Vishay IRFBC30PBF
VND41,822.04 -
P-Channel MOSFET, 6.7 A, 60 V, 3-Pin TO-220AB Vishay IRF9Z14PBF
VND29,142.96 -
N-Channel MOSFET, 5 A, 500 V, 3-Pin TO-220AB Vishay IRF830APBF
VND44,849.88 -
N-Channel MOSFET, 10 A, 60 V, 3-Pin TO-220AB Vishay IRFZ14PBF
VND28,386.00 -
N-Channel MOSFET, 33 A, 100 V, 3-Pin TO-247AC Infineon IRFP140NPBF
VND54,879.60 -
Infineon IRFP054NPBF N-channel MOSFET, 81 A, 55 V HEXFET, 3-Pin TO-247AC
VND74,749.80 -
IRLZ34NPBF N-Channel MOSFET, 30 A, 55 V HEXFET, 3-Pin TO-220AB Infineon
VND35,955.60