MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 220 mA, 50 V, 3-Pin SOT-23 onsemi BSS138K
VND391,929.12Reel (1 Reel of 100) -
N-Channel MOSFET, 14 A, 50 V, 3-Pin DPAK onsemi RFD14N05LSM9A
VND182,439.84Pack (1 Pack of 10) -
N-Channel MOSFET, 30 A, 50 V, 3-Pin TO-220AB onsemi BUZ11-NR4941
VND185,892.96Pack (1 Pack of 5) -
N-Channel MOSFET, 21 A, 150 V, 3-Pin DPAK onsemi FDD2582
VND65,225.60Reel (1 Reel of 2) -
N-Channel MOSFET, 30 A, 100 V, 3-Pin DPAK Infineon IPD30N10S3L34ATMA1
VND307,135.84Reel (1 Reel of 10) -
N-Channel MOSFET, 2.6 A, 60 V, 3 + Tab-Pin SOT-223 Infineon BSP318SH6327XTSA1
VND189,729.76Pack (1 Pack of 10) -
N-Channel MOSFET, 11 A, 650 V, 3-Pin TO-220FP Infineon SPA11N60C3XKSA1
VND172,272.32Tube (1 Tube of 2) -
P-Channel MOSFET, 260 mA, 250 V, 3 + Tab-Pin SOT-223 Infineon BSP92PH6327XTSA1
VND153,280.16Reel (1 Reel of 10) -
N-Channel MOSFET, 21 A, 40 V, 3-Pin DPAK Diodes Inc DMN4015LK3-13
VND109,924.32Reel (1 Reel of 10) -
P-Channel MOSFET, 3 A, 30 V, 3-Pin SOT-23 Taiwan Semi TSM2307CX RFG
VND325,360.64Reel (1 Reel of 25) -
N-Channel MOSFET, 170 mA, 100 V, 3-Pin SOT-23 Diodes Inc BSS123-7-F
VND260,518.72Pack (1 Pack of 100) -
N-Channel MOSFET, 6.3 A, 20 V, 3-Pin SOT-23 Infineon IRLML6244TRPBF
VND145,606.56Pack (1 Pack of 20) -
N-Channel MOSFET, 1.6 A, 100 V, 3-Pin SOT-23 Infineon IRLML0100TRPBF
VND91,507.68Reel (1 Reel of 10) -
N-Channel MOSFET, 62 A, 30 V, 3-Pin TO-220AB Infineon IRLB8721PBF
VND146,757.60Pack (1 Pack of 5) -
P-Channel MOSFET, 470 mA, 30 V, 3-Pin SOT-23 Nexperia BSH203,215
VND135,055.36Pack (1 Pack of 20) -
P-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 Nexperia BSH201,215
VND173,039.68Reel (1 Reel of 20) -
Dual P-Channel MOSFET, 4 A, 20 V, 8-Pin SOIC Vishay SI9933CDY-T1-GE3
VND70,021.60Pack (1 Pack of 5) -
P-Channel MOSFET, 12 A, 100 V, 3-Pin TO-220AB Vishay IRF9530PBF
VND203,350.40Pack (1 Pack of 5) -
-36.70%
IRF540PBF N-Channel MOSFET, 28 A, 100 V, 3-Pin TO-220AB Vishay
VND234,620.32VND197,403.36Tube (1 Tube of 5) -
-17.10%
IRL530PBF N-Channel MOSFET, 15 A, 100 V, 3-Pin TO-220AB Vishay
VND161,145.60VND66,760.32Tube (1 Tube of 5) -
N-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB Vishay IRF530PBF
VND176,876.48Pack (1 Pack of 5) -
P-Channel MOSFET, 3.7 A, 100 V, 3 + Tab-Pin SOT-223 Diodes Inc ZXMP10A18GTA
VND235,963.20Pack (1 Pack of 5) -
P-Channel MOSFET, 4.3 A, 60 V, 3 + Tab-Pin SOT-223 Diodes Inc ZXMP6A17GTA
VND138,892.16Pack (1 Pack of 10) -
N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 Diodes Inc 2N7002-7-F
VND168,627.36Reel (1 Reel of 100)