MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 30 A, 60 V, 3-Pin TO-220SIS Toshiba TK30A06N1,S4X(S
VND215,165.88Pack (1 Pack of 10) -
P-Channel MOSFET, 9.7 A, 60 V, 3-Pin DPAK Infineon SPD09P06PLGBTMA1
VND1,073,937.00Pack (1 Pack of 50) -
P-Channel MOSFET, 1.6 A, 30 V, 3-Pin SOT-23 Infineon BSS308PEH6327XTSA1
VND434,873.52Reel (1 Reel of 50) -
P-Channel MOSFET, 2 A, 30 V, 3-Pin SOT-23 Diodes Inc DMP3160L-7
VND443,200.08Pack (1 Pack of 50) -
N-Channel MOSFET, 500 mA, 50 V, 3-Pin SOT-23 Diodes Inc BSN20-7
VND247,904.40Pack (1 Pack of 100) -
N-Channel MOSFET, 65 A, 200 V, 3-Pin D2PAK Vishay SUM65N20-30-E3
VND251,310.72Reel (1 Reel of 2) -
N-Channel MOSFET, 400 mA, 30 V, 3-Pin SOT-23 Nexperia NX3008NBK,215
VND345,552.24Reel (1 Reel of 150) -
N-Channel MOSFET, 32 A, 60 V, 3-Pin TO-220 onsemi FQP30N06L
VND242,984.16Pack (1 Pack of 5) -
N-Channel MOSFET, 160 A, 30 V, 3-Pin DPAK onsemi FDD8870
VND212,705.76Pack (1 Pack of 5) -
N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-220F onsemi FDPF20N50
VND155,744.52Pack (1 Pack of 2) -
N-Channel MOSFET, 192 A, 300 V, 4-Pin SOT-227B IXYS IXFN210N30P3
VND1,241,035.92 -
N-Channel MOSFET, 320 mA, 60 V, 3-Pin SOT-323 Nexperia BSS138PW,115
VND201,919.08Reel (1 Reel of 100) -
N-Channel MOSFET, 360 mA, 60 V, 3-Pin SOT-23 Nexperia BSS138P,215
VND203,811.48Reel (1 Reel of 100) -
N-Channel MOSFET, 150 mA, 100 V, 3-Pin SOT-23 Nexperia BSS123,215
VND363,151.56Reel (1 Reel of 100) -
Dual P-Channel MOSFET, 8 A, 30 V, 8-Pin SOIC Vishay SI4925DDY-T1-GE3
VND119,599.68Pack (1 Pack of 5) -
Dual N-Channel MOSFET, 6.5 A, 60 V, 8-Pin SOIC Vishay SI4946BEY-T1-GE3
VND188,293.80Reel (1 Reel of 5) -
Dual N/P-Channel MOSFET, 4.3 A, 6 A, 30 V, 8-Pin SOIC Vishay SI4532CDY-T1-GE3
VND311,678.28Pack (1 Pack of 20) -
Dual N-Channel MOSFET, 5.3 A, 60 V, 8-Pin SOIC Vishay SI9945BDY-T1-GE3
VND184,319.76Pack (1 Pack of 10) -
P-Channel MOSFET, 1.37 A, 20 V, 3-Pin SOT-323 onsemi NTS4101PG
VND279,885.96Reel (1 Reel of 50) -
P-Channel MOSFET, 3.5 A, 30 V, 3-Pin SOT-23 onsemi NTR4171PG
VND234,657.60Pack (1 Pack of 25) -
Dual N-Channel MOSFET, 4 A, 30 V, 8-Pin SOIC onsemi NTMD4N03G
VND179,778.00Pack (1 Pack of 10) -
P-Channel MOSFET, 870 mA, 20 V, 3-Pin SOT-723 onsemi NTK3139PG
VND451,337.40Pack (1 Pack of 50) -
N-Channel MOSFET, 120 A, 40 V, 3-Pin TO-220AB Infineon IRFB7446PBF
VND33,684.72 -
P-Channel MOSFET, 3 A, 60 V, 8-Pin SOIC ON Semiconductor NDS9407
VND127,926.24Pack (1 Pack of 5)