MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
P-Channel MOSFET, 3.5 A, 30 V, 3-Pin SOT-23 onsemi NTR4171PG
VND234,657.60Pack (1 Pack of 25) -
P-Channel MOSFET, 3.6 A, 200 V, 3-Pin DPAK Vishay IRFR9220PBF
VND35,955.60 -
P-Channel MOSFET, 3.7 A, 100 V, 3 + Tab-Pin SOT-223 Diodes Inc ZXMP10A18GTA
VND232,765.20Pack (1 Pack of 5) -
P-Channel MOSFET, 30 A, 60 V, 3-Pin DPAK Infineon SPD30P06PGBTMA1
VND376,398.36Reel (1 Reel of 10) -
P-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 Nexperia BSH201,215
VND170,694.48Reel (1 Reel of 20) -
P-Channel MOSFET, 31 A, 55 V, 3-Pin IPAK Infineon IRFU5305PBF
VND27,061.32 -
P-Channel MOSFET, 35 A, 30 V, 8-Pin PowerPAK 1212-SH Vishay SiSH101DN-T1-GE3
VND434,684.28Pack (1 Pack of 25) -
P-Channel MOSFET, 4 A, 30 V, 6-Pin SOT-23 onsemi FDC658AP
VND79,480.80Pack (1 Pack of 5) -
P-Channel MOSFET, 4.1 A, 250 V, 3-Pin TO-220FP Vishay IRFI9634GPBF
VND271,559.40Tube (1 Tube of 5) -
P-Channel MOSFET, 4.3 A, 60 V, 3 + Tab-Pin SOT-223 Diodes Inc ZXMP6A17GTA
VND137,009.76Pack (1 Pack of 10) -
P-Channel MOSFET, 40 A, 100 V, 3-Pin TO-220AB Infineon IRF5210PBF
VND57,528.96 -
P-Channel MOSFET, 40 A, 30 V, 8-Pin TSDSON Infineon BSZ086P03NS3EGATMA1
VND438,658.32Pack (1 Pack of 20) -
P-Channel MOSFET, 470 mA, 30 V, 3-Pin SOT-23 Nexperia BSH203,215
VND133,224.96Pack (1 Pack of 20) -
P-Channel MOSFET, 480 mA, 240 V, 3 + Tab-Pin SOT-223 Diodes Inc ZVP4424GTA
VND145,525.56Pack (1 Pack of 5) -
P-Channel MOSFET, 6.5 A, 200 V, 3-Pin TO-220AB Vishay IRF9630PBF
VND1,569,556.56Tube (1 Tube of 50) -
P-Channel MOSFET, 6.7 A, 60 V, 3-Pin TO-220AB Vishay IRF9Z14PBF
VND29,142.96 -
P-Channel MOSFET, 8 A, 60 V, 3-Pin DPAK Toshiba TJ8S06M3L
VND257,744.88Pack (1 Pack of 10) -
P-Channel MOSFET, 80 A, 30 V, 3-Pin TO-220 Infineon IPP80P03P4L04AKSA1
VND400,999.56Pack (1 Pack of 5) -
P-Channel MOSFET, 870 mA, 20 V, 3-Pin SOT-723 onsemi NTK3139PG
VND451,337.40Pack (1 Pack of 50) -
P-Channel MOSFET, 9.7 A, 60 V, 3-Pin DPAK Infineon SPD09P06PLGBTMA1
VND1,073,937.00Pack (1 Pack of 50) -
P-Channel MOSFET, 90 A, 30 V, 3-Pin DPAK Infineon IPD90P03P4L04ATMA1
VND283,670.76Reel (1 Reel of 5) -
SiC N-Channel MOSFET, 23 A, 900 V, 3-Pin TO-247 Wolfspeed C3M0120090D
VND306,947.28 -
SiC N-Channel MOSFET, 31 A, 1200 V, 3-Pin TO-247N ROHM SCT3080KLGC11
VND542,740.32 -
SiC N-Channel MOSFET, 35 A, 900 V, 7-Pin D2PAK Wolfspeed C3M0065090J
VND448,309.56