MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-247AC Vishay IRFP460BPBF
VND88,942.80 -
N-Channel MOSFET, 70 A, 300 V, 3-Pin TO-247AC Infineon IRFP4868PBF
VND185,455.20 -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220FP STMicroelectronics STF26NM60N
VND175,803.96 -
N-Channel MOSFET, 10 A, 600 V, 3-Pin TO-220FP STMicroelectronics STF11NM60ND
VND107,109.84 -
N-Channel MOSFET, 11 A, 600 V, 3-Pin TO-220FP STMicroelectronics STF13NM60N
VND70,775.76 -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 STMicroelectronics STP26NM60N
VND163,503.36 -
N-Channel MOSFET, 32 A, 560 V, 3-Pin TO-247 Infineon SPW32N50C3FKSA1
VND227,466.48 -
N-Channel MOSFET, 17 A, 800 V, 3-Pin TO-220 Infineon SPP17N80C3XKSA1
VND119,410.44 -
N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-247 Infineon IPW60R190C6FKSA1
VND106,163.64 -
N-Channel MOSFET, 31 A, 650 V, 3-Pin TO-247 Infineon IPW60R099CPFKSA1
VND236,739.24 -
N-Channel MOSFET, 11 A, 800 V, 3-Pin TO-247 Infineon SPW11N80C3FKSA1
VND91,213.68 -
N-Channel MOSFET, 60 A, 650 V, 3-Pin TO-247 Infineon IPW60R045CPFKSA1
VND580,588.32 -
N-Channel MOSFET, 100 A, 150 V, 3-Pin D2PAK Infineon IPB072N15N3GATMA1
VND178,264.08 -
N-Channel MOSFET, 11 A, 800 V, 3-Pin TO-220 Infineon SPA11N80C3XKSA1
VND79,291.56 -
N-Channel MOSFET, 171 A, 150 V, 3-Pin TO-247AC Infineon IRFP4568PBF
VND213,084.24 -
N-Channel MOSFET, 290 A, 100 V, 3-Pin TO-247AC Infineon IRFP4468PBF
VND168,991.32 -
N-Channel MOSFET, 8.3 A, 1000 V, 3-Pin TO-247 STMicroelectronics STW11NK100Z
VND170,126.76 -
N-Channel MOSFET, 15 A, 900 V, 3-Pin TO-247 STMicroelectronics STW15NK90Z
VND230,683.56 -
N-Channel MOSFET, 65 A, 200 V, 3-Pin TO-220AB Infineon IRFB4227PBF
VND83,833.32 -
N-Channel MOSFET, 94 A, 200 V, 3-Pin TO-247AC Infineon IRFP90N20DPBF
VND158,583.12 -
N-Channel MOSFET, 104 A, 55 V, 3-Pin TO-220AB Infineon IRL2505PBF
VND58,475.16 -
N-Channel MOSFET, 23 A, 400 V, 3-Pin TO-247AC Vishay IRFP360PBF
VND140,983.80 -
N-Channel MOSFET, 9.8 A, 200 V, 3-Pin TO-220FP Vishay IRFI640GPBF
VND58,853.64 -
N-Channel MOSFET, 5.9 A, 200 V, 3-Pin TO-220FP Vishay IRFI630GPBF
VND58,285.92