MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 8 A, 60 V, 3-Pin DPAK Toshiba TK8S06K3L
VND253,392.36Pack (1 Pack of 10) -
N-Channel MOSFET, 8 A, 650 V, 3-Pin TO-220FP STMicroelectronics STF12N65M2
VND262,475.88Tube (1 Tube of 5) -
N-Channel MOSFET, 8.3 A, 1000 V, 3-Pin TO-247 STMicroelectronics STW11NK100Z
VND170,126.76 -
N-Channel MOSFET, 8.6 A, 700 V, 3-Pin TO-220FP STMicroelectronics STP10NK70ZFP
VND633,007.80Pack (1 Pack of 5) -
N-Channel MOSFET, 80 A, 100 V, 3-Pin TO-220 Infineon IPP072N10N3GXKSA1
VND115,057.92Pack (1 Pack of 2) -
N-Channel MOSFET, 80 A, 100 V, 3-Pin TO-220 STMicroelectronics STP80NF10
VND102,946.56 -
N-Channel MOSFET, 80 A, 75 V, 3-Pin TO-220 STMicroelectronics STP75NF75
VND48,445.44 -
N-Channel MOSFET, 83 A, 150 V, 3-Pin TO-220 Infineon IPP111N15N3GXKSA1
VND543,686.52Pack (1 Pack of 4) -
N-Channel MOSFET, 84 A, 60 V, 3-Pin TO-220AB Infineon IRF1010EZPBF
VND284,616.96Tube (1 Tube of 10) -
N-Channel MOSFET, 85 A, 150 V, 3-Pin TO-220AB Infineon IRFB4321PBF
VND85,347.24 -
N-Channel MOSFET, 86 A, 300 V, 4-Pin SOT-227B IXYS IXFN102N30P
VND758,852.40 -
N-Channel MOSFET, 89 A, 55 V, 3-Pin TO-220AB Infineon IRL3705NPBF
VND44,849.88 -
N-Channel MOSFET, 9 A, 400 V, 3-Pin TO-220FP STMicroelectronics STP11NK40ZFP
VND315,273.84Pack (1 Pack of 5) -
N-Channel MOSFET, 9 A, 800 V, 3-Pin TO-220 STMicroelectronics STP10NK80Z
VND158,393.88Pack (1 Pack of 2) -
N-Channel MOSFET, 9 A, 800 V, 3-Pin TO-220FP STMicroelectronics STP10NK80ZFP
VND185,265.96Pack (1 Pack of 2) -
N-Channel MOSFET, 9.7 A, 100 V, 3-Pin TO-220AB Infineon IRF520NPBF
VND755,824.56Tube (1 Tube of 50) -
N-Channel MOSFET, 9.8 A, 200 V, 3-Pin TO-220FP Vishay IRFI640GPBF
VND58,853.64 -
N-Channel MOSFET, 94 A, 200 V, 3-Pin TO-247AC Infineon IRFP90N20DPBF
VND158,583.12 -
N-Channel MOSFET, 94 A, 55 V, 3-Pin D2PAK Infineon IRF1010ZSTRLPBF
VND471,018.36Pack (1 Pack of 10) -
N-Channel MOSFET, 99 A, 60 V, 3-Pin DPAK Infineon IRLR3636TRPBF
VND429,574.80Pack (1 Pack of 10) -
P-Channel MOSFET Transistor, 230 mA, 45 V, 3-Pin E-Line Diodes Inc BS250P
VND116,004.12Pack (1 Pack of 5) -
P-Channel MOSFET, 1.37 A, 20 V, 3-Pin SOT-323 onsemi NTS4101PG
VND279,885.96Reel (1 Reel of 50) -
P-Channel MOSFET, 1.6 A, 30 V, 3-Pin SOT-23 Infineon BSS308PEH6327XTSA1
VND434,873.52Reel (1 Reel of 50) -
P-Channel MOSFET, 1.6 A, 60 V, 4-Pin HVMDIP Vishay IRFD9024PBF
VND35,955.60