MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 Infineon 2N7002H6327XTSA2
VND233,711.40Reel (1 Reel of 100) -
N-Channel MOSFET, 5 A, 30 V, 3-Pin SOT-23 Infineon IRLML6344TRPBF
VND201,729.84Pack (1 Pack of 20) -
N-Channel MOSFET, 58 A, 30 V, 3-Pin DPAK onsemi FDD8880
VND117,707.28Pack (1 Pack of 5) -
P-Channel MOSFET, 4 A, 30 V, 6-Pin SOT-23 onsemi FDC658AP
VND79,480.80Pack (1 Pack of 5) -
N-Channel MOSFET, 40 A, 60 V, 3-Pin DPAK onsemi NTD5865NLT4G
VND195,106.44Reel (1 Reel of 5) -
N-Channel MOSFET, 280 A, 40 V, 3-Pin TO-220 Infineon IRF2804PBF
VND119,978.16Pack (1 Pack of 2) -
N-Channel MOSFET, 9 A, 400 V, 3-Pin TO-220FP STMicroelectronics STP11NK40ZFP
VND315,273.84Pack (1 Pack of 5) -
P-Channel MOSFET, 19 A, 100 V, 3-Pin TO-220AB Vishay IRF9540PBF
VND214,787.40Tube (1 Tube of 5) -
N-Channel MOSFET, 5.6 A, 100 V, 3-Pin TO-220AB Vishay IRF510PBF
VND298,053.00Tube (1 Tube of 10) -
P-Channel MOSFET, 4.1 A, 250 V, 3-Pin TO-220FP Vishay IRFI9634GPBF
VND271,559.40Tube (1 Tube of 5) -
N-Channel MOSFET, 180 A, 100 V, 3-Pin TO-220AB Infineon IRLB4030PBF
VND219,139.92Pack (1 Pack of 2) -
N-Channel MOSFET, 343 A, 40 V, 3-Pin TO-220AB Infineon IRLB3034PBF
VND185,455.20Pack (1 Pack of 2) -
N-Channel MOSFET, 25 A, 200 V, 3-Pin TO-220AB Infineon IRFB5620PBF
VND156,879.96Pack (1 Pack of 2) -
N-Channel MOSFET, 104 A, 150 V, 3-Pin TO-220AB Infineon IRFB4115PBF
VND194,727.96Tube (1 Tube of 2) -
-16.70%
N-Channel MOSFET, 3.2 A, 20 V, 3-Pin SOT-23 onsemi NTR4501NT1G
VND21,005.64VND7,569.60Pack (1 Pack of 2) -
N-Channel MOSFET, 120 A, 75 V, 3-Pin TO-220AB Infineon IRFB3307ZPBF
VND122,249.04Pack (1 Pack of 2) -
N-Channel MOSFET, 353 A, 24 V, 3-Pin TO-220AB Infineon IRF1324PBF
VND140,226.84Pack (1 Pack of 2) -
N-Channel MOSFET, 5.2 A, 800 V, 3-Pin TO-220 STMicroelectronics STP7NK80Z
VND370,342.68Tube (1 Tube of 5) -
N-Channel MOSFET, 9 A, 800 V, 3-Pin TO-220 STMicroelectronics STP10NK80Z
VND158,393.88Pack (1 Pack of 2) -
N-Channel MOSFET, 5.8 A, 900 V, 3-Pin TO-220 STMicroelectronics STP6NK90Z
VND168,802.08Pack (1 Pack of 2) -
N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-220AB Infineon IRF3205ZPBF
VND87,050.40Tube (1 Tube of 2) -
N-Channel MOSFET, 9 A, 800 V, 3-Pin TO-220FP STMicroelectronics STP10NK80ZFP
VND185,265.96Pack (1 Pack of 2) -
P-Channel MOSFET, 27 A, 60 V, 3-Pin TO-220AB onsemi FQP27P06
VND274,208.76Tube (1 Tube of 5) -
N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 onsemi 2N7000
VND273,451.80Bag (1 Bag of 20)