MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 500 mA, 60 V, 3-Pin SOT-23 onsemi MMBF170LT1G
VND69,829.76Pack (1 Pack of 10) -
N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 onsemi BS170
VND79,613.60Pack (1 Pack of 10) -
-17.30%
N-Channel MOSFET, 53 A, 55 V, 3-Pin TO-220AB Infineon IRFZ46NPBF
VND28,776.00VND17,457.44 -
N-Channel MOSFET, 560 mA, 30 V, 3-Pin SOT-23 onsemi NTR4003NG
VND350,875.36Pack (1 Pack of 50) -
N-Channel MOSFET, 57 A, 200 V, 3-Pin TO-220AB Vishay SUP57N20-33-E3
VND5,458,423.52Tube (1 Tube of 50) -
N-Channel MOSFET, 58 A, 30 V, 3-Pin DPAK onsemi FDD8880
VND119,324.48Pack (1 Pack of 5) -
N-Channel MOSFET, 6 A, 400 V, 3-Pin TO-220AB ON Semiconductor FQP6N40C
VND166,133.44Tube (1 Tube of 5) -
N-Channel MOSFET, 6.3 A, 20 V, 3-Pin SOT-23 Infineon IRLML6244TRPBF
VND145,606.56Pack (1 Pack of 20) -
N-Channel MOSFET, 6.6 A, 500 V, 3-Pin TO-220FP Vishay IRFIB7N50APBF
VND2,815,827.52Tube (1 Tube of 50) -
N-Channel MOSFET, 60 A, 650 V, 3-Pin TO-247 Infineon IPW60R045CPFKSA1
VND588,565.12 -
N-Channel MOSFET, 61 A, 100 V, 3-Pin D2PAK Infineon IRFS4510TRLPBF
VND266,082.08Pack (1 Pack of 5) -
N-Channel MOSFET, 62 A, 30 V, 3-Pin TO-220AB Infineon IRLB8721PBF
VND1,128,019.20Tube (1 Tube of 50) -
N-Channel MOSFET, 62 A, 30 V, 3-Pin TO-220AB Infineon IRLB8721PBF
VND146,757.60Pack (1 Pack of 5) -
N-Channel MOSFET, 65 A, 200 V, 3-Pin D2PAK Vishay SUM65N20-30-E3
VND254,763.52Reel (1 Reel of 2) -
N-Channel MOSFET, 65 A, 200 V, 3-Pin TO-220AB Infineon IRFB4227PBF
VND84,985.12 -
-16.90%
N-Channel MOSFET, 660 mA, 200 V Depletion, 3 + Tab-Pin SOT-223 Infineon BSP149H6327XTSA1
VND29,735.20VND20,718.72 -
N-Channel MOSFET, 69 A, 100 V, 3-Pin TO-220 Infineon IPP12CN10LGXKSA1
VND258,600.32Pack (1 Pack of 5) -
N-Channel MOSFET, 70 A, 300 V, 3-Pin TO-247AC Infineon IRFP4868PBF
VND188,003.20 -
N-Channel MOSFET, 70 A, 60 V, 3-Pin TO-220AB onsemi RFP70N06
VND69,446.08 -
N-Channel MOSFET, 75 A, 55 V, 3-Pin TO-220AB onsemi HUF75339P3
VND1,926,073.60Tube (1 Tube of 50) -
N-Channel MOSFET, 75 A, 55 V, 3-Pin TO-247 onsemi HUF75344G3
VND164,023.20Pack (1 Pack of 2) -
N-Channel MOSFET, 75 A, 80 V, 3-Pin TO-220AB onsemi HUF75645P3
VND2,902,922.88Tube (1 Tube of 50) -
N-Channel MOSFET, 750 mA, 20 V, 3-Pin SOT-23 onsemi MGSF1N02LT1G
VND226,754.88Reel (1 Reel of 20) -
N-Channel MOSFET, 8 A, 500 V, 3-Pin TO-220AB Vishay IRF840APBF
VND56,209.12