MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
Dual N-Channel MOSFET, 3 A, 50 V, 8-Pin SOIC Infineon IRF7103TRPBF
VND43,171,673.60Reel (1 Reel of 4000) -
Dual N-Channel MOSFET, 36 A, 40 V, 8-Pin DFN onsemi NVMFD5C470NLWFT1G
VND39,480,672.00Reel (1 Reel of 1500) -
Dual N-Channel MOSFET, 4 A, 30 V, 8-Pin SOIC onsemi NTMD4N03G
VND182,248.00Pack (1 Pack of 10) -
Dual N-Channel MOSFET, 4.9 A, 30 V, 8-Pin SOIC Infineon IRF7303TRPBF
VND353,752.96Pack (1 Pack of 20) -
Dual N-Channel MOSFET, 400 mA, 60 V, 3-Pin SOT-23 Toshiba T2N7002BK
VND198,746.24Pack (1 Pack of 100) -
Dual N-Channel MOSFET, 5.3 A, 60 V, 8-Pin SOIC Vishay SI9945BDY-T1-GE3
VND186,852.16Pack (1 Pack of 10) -
Dual N-Channel MOSFET, 6.3 A, 8.6 A, 30 V, 8-Pin SOIC onsemi FDS6982AS
VND132,177.76Pack (1 Pack of 5) -
Dual N-Channel MOSFET, 6.5 A, 60 V, 8-Pin SOIC Vishay SI4946BEY-T1-GE3
VND190,880.80Reel (1 Reel of 5) -
Dual N/P-Channel MOSFET, 3.5 A, 4.5 A, 60 V, 8-Pin SOIC onsemi FDS4559
VND213,326.08Pack (1 Pack of 10) -
Dual N/P-Channel MOSFET, 340 mA, 510 mA, 60 V, 6-Pin SOT-23 onsemi NDC7001C
VND105,512.00Reel (1 Reel of 10) -
Dual N/P-Channel MOSFET, 4.3 A, 6 A, 30 V, 8-Pin SOIC Vishay SI4532CDY-T1-GE3
VND315,960.48Pack (1 Pack of 20) -
Dual N/P-Channel MOSFET, 5.3 A,3.9 A, 60 V, 8-Pin SO Vishay SI4559ADY-T1-E3
VND203,158.56Pack (1 Pack of 5) -
Dual P-Channel MOSFET, 4 A, 20 V, 8-Pin SOIC Vishay SI9933CDY-T1-GE3
VND70,021.60Pack (1 Pack of 5) -
Dual P-Channel MOSFET, 8 A, 30 V, 8-Pin SOIC Vishay SI4925DDY-T1-GE3
VND121,242.88Pack (1 Pack of 5) -
Infineon IRF520NPBF N-channel MOSFET, 9.7 A, 100 V HEXFET, 3-Pin TO-220AB
VND24,171.84 -
Infineon IRFP054NPBF N-channel MOSFET, 81 A, 55 V HEXFET, 3-Pin TO-247AC
VND75,776.80 -
Infineon IRFZ24NPBF N-channel MOSFET, 17 A, 55 V HEXFET, 3-Pin TO-220AB
VND18,608.48 -
IRF3205PBF N-Channel MOSFET, 110 A, 55 V HEXFET, 3-Pin TO-220AB Infineon
VND37,984.32 -
IRF3710ZPBF N-Channel MOSFET, 59 A, 100 V HEXFET, 3-Pin TO-220AB Infineon
VND82,683.04Tube (1 Tube of 2) -
-36.70%
IRF540PBF N-Channel MOSFET, 28 A, 100 V, 3-Pin TO-220AB Vishay
VND234,620.32VND197,403.36Tube (1 Tube of 5) -
IRF9540NPBF P-Channel MOSFET, 23 A, 100 V HEXFET, 3-Pin TO-220AB Infineon
VND38,943.52 -
IRFZ48NPBF N-Channel MOSFET, 64 A, 55 V HEXFET, 3-Pin TO-220AB Infineon
VND27,049.44 -
IRL530NPBF N-Channel MOSFET, 17 A, 100 V LogicFET, 3-Pin TO-220AB Infineon
VND42,972.16 -
-17.10%
IRL530PBF N-Channel MOSFET, 15 A, 100 V, 3-Pin TO-220AB Vishay
VND161,145.60VND66,760.32Tube (1 Tube of 5)