Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
Infineon FP75R12KE3BOSA1 3 Phase Bridge IGBT Module, 105 A 1200 V AG-ECONO3-3, Panel Mount
VND5,204,100.00 -
Infineon FF100R12RT4HOSA1 Series IGBT Module, 100 A 1200 V AG-34MM-1, Panel Mount
VND2,754,955.92 -
Infineon FS150R12KT4BOSA1 3 Phase Bridge IGBT Module, 150 A 1200 V, 35-Pin EconoPACK 3, Surface Mount
VND6,260,059.20 -
STMicroelectronics BTW67-1000, Thyristor 1000V, 32A 80mA
VND271,370.16 -
STMicroelectronics BTW68-1200RG, Thyristor 1200V, 19A 50mA
VND247,336.68 -
STMicroelectronics BTW69-600RG, Silicon Controlled Rectifier
VND191,700.12 -
Vishay VS-70TPS12PBF, Thyristor 1200V, 70A 100mA
VND210,245.64 -
STMicroelectronics TYN1225RG, Thyristor 1200V, 16A 40mA
VND87,618.12 -
Vishay VS-ST230S12P1VPBF, Thyristor 1200V, 230A 150mA
VND2,747,764.80 -
Vishay VS-50RIA120, Thyristor 1200V, 50A 100mA
VND631,115.40 -
-10.00%
Vishay VS-ST230C16C0, Thyristor 1600V, 410A 150mA
VND2,125,922.16VND1,863,257.04 -
Vishay VS-40TPS12A-M3, Thyristor 1200V, 35A 40mA
VND198,702.00 -
Vishay VS-30TPS12-M3, Thyristor 1200V, 20A 45mA
VND118,842.72 -
onsemi FGH60N60SFDTU IGBT, 120 A 600 V, 3-Pin TO-247, Through Hole
VND164,071.08 -
STMicroelectronics STGW20NC60VD IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole
VND89,510.52 -
STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
VND236,550.00 -
STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
VND268,342.32 -
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
VND217,247.52 -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND161,421.72 -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND211,002.60 -
STMicroelectronics Through Hole, 3-pin, TRIAC, 1200V, Gate Trigger 1.5V 1200V
VND289,158.72 -
STMicroelectronics Panel Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND241,848.72 -
onsemi MJ11032G NPN Darlington Transistor, 50 A 120 V HFE:400, 2-Pin TO-204
VND396,268.56 -
onsemi MJ11033G PNP Darlington Transistor, 50 A 120 V HFE:400, 2-Pin TO-204
VND326,817.48