Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
Infineon FF150R12KE3GB2HOSA1 Series IGBT Module, 225 A 1200 V, 7-Pin 62MM Module, Panel Mount
VND2,893,285.00 -
Infineon FF300R12KS4HOSA1 Series IGBT Module, 370 A 1200 V, 3-Pin 62MM Module, Panel Mount
VND4,985,283.00 -
Infineon FP75R12KE3BOSA1 3 Phase Bridge IGBT Module, 105 A 1200 V AG-ECONO3-3, Panel Mount
VND5,171,170.00 -
Infineon FS150R12KE3BOSA1 3 Phase Bridge IGBT Module, 200 A 1200 V AG-ECONO3-4, Panel Mount
VND6,611,025.00 -
Infineon FS150R12KT4BOSA1 3 Phase Bridge IGBT Module, 150 A 1200 V, 35-Pin EconoPACK 3, Surface Mount
VND5,921,053.00 -
Infineon FS50R12KE3BOSA1 3 Phase Bridge IGBT Module, 75 A 1200 V AG-ECONO2-6, Panel Mount
VND2,746,494.00 -
Infineon FS75R12KE3BOSA1 3 Phase Bridge IGBT Module, 105 A 1200 V, 28-Pin EconoPACK 2, PCB Mount
VND3,567,691.00 -
Infineon IGW50N60TFKSA1 IGBT, 90 A 600 V, 3-Pin TO-247, Through Hole
VND247,608.00Tube (1 Tube of 2) -
Infineon IKP15N60TXKSA1 IGBT, 26 A 600 V, 3-Pin TO-220, Through Hole
VND643,998.00Tube (1 Tube of 10) -
Infineon IKW15N120T2FKSA1 IGBT, 30 A 1200 V, 3-Pin TO-247, Through Hole
VND270,052.00Pack (1 Pack of 2) -
Infineon IKW25N120T2FKSA1 IGBT, 50 A 1200 V, 3-Pin TO-247, Through Hole
VND328,153.00Tube (1 Tube of 2) -
Infineon IKW25T120FKSA1 IGBT, 50 A 1200 V, 3-Pin TO-247, Through Hole
VND502,456.00Pack (1 Pack of 3) -
Infineon IKW30N60H3FKSA1 IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole
VND377,566.00Pack (1 Pack of 4) -
Infineon IKW40N120T2FKSA1 IGBT, 75 A 1200 V, 3-Pin TO-247, Through Hole
VND450,147.00Tube (1 Tube of 2) -
Infineon IKW40N65H5FKSA1 IGBT, 74 A 650 V, 3-Pin TO-247, Through Hole
VND3,123,336.00Tube (1 Tube of 30) -
Infineon IKW50N60H3FKSA1 IGBT, 100 A 600 V, 3-Pin TO-247, Through Hole
VND337,384.00Pack (1 Pack of 2) -
Infineon IKW75N60TFKSA1 IGBT, 80 A 600 V, 3-Pin TO-247, Through Hole
VND234,576.00