Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
VND235,963.20Pack (1 Pack of 5) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
VND818,773.12Pack (1 Pack of 5) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
VND125,847.04Pack (1 Pack of 2) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
VND220,232.32 -
STMicroelectronics Through Hole, 3-pin, TRIAC, Gate Trigger 1.3V 600V
VND158,843.52Pack (1 Pack of 5) -
STMicroelectronics TIP102 NPN Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220
VND141,961.60Tube (1 Tube of 5) -
STMicroelectronics TIP112 NPN Darlington Transistor, 2 A 100 V HFE:500, 3-Pin TO-220
VND199,321.76Pack (1 Pack of 10) -
STMicroelectronics TIP121 NPN Darlington Transistor, 5 A 80 V HFE:1000, 3-Pin TO-220
VND84,601.44Pack (1 Pack of 5) -
STMicroelectronics TIP122 NPN Darlington Transistor, 8 A 100 V HFE:1000, 3-Pin TO-220
VND890,137.60Tube (1 Tube of 50) -
STMicroelectronics TIP147T PNP Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-220
VND2,326,060.00Tube (1 Tube of 50) -
STMicroelectronics TYN1225RG, Thyristor 1200V, 16A 40mA
VND88,821.92 -
-17.10%
STMicroelectronics TYN812RG, Thyristor 800V, 8A 15mA
VND93,042.40VND36,257.76Pack (1 Pack of 2) -
STMicroelectronics ULN2003A, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin PDIP
VND386,557.60Tube (1 Tube of 25) -
STMicroelectronics ULN2003D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC
VND158,843.52Reel (1 Reel of 10) -
STMicroelectronics ULN2004A, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin PDIP
VND464,828.32Tube (1 Tube of 25) -
STMicroelectronics ULN2064B Quad NPN Darlington Transistor, 1.75 A 50 V, 16-Pin PDIP
VND3,887,062.08Tube (1 Tube of 25) -
STMicroelectronics ULN2065B Quad NPN Darlington Transistor, 1.75 A 80 V, 16-Pin PDIP
VND135,822.72 -
STMicroelectronics ULN2068B Quad NPN Darlington Transistor, 1.75 A 50 V, 16-Pin PDIP
VND184,358.24 -
STMicroelectronics ULN2074B Quad NPN Darlington Transistor, 1.75 A 50 V, 16-Pin PDIP
VND184,358.24 -
STMicroelectronics ULN2802A Octal NPN Darlington Transistor, 500 mA 50 V, 18-Pin PDIP
VND1,438,224.48Tube (1 Tube of 20) -
STMicroelectronics ULN2803A Octal NPN Motor Driver IC, 500 mA 50 V HFE:1000, 18-Pin PDIP
VND1,761,474.88Tube (1 Tube of 20) -
STMicroelectronics ULN2804A NPN Darlington Transistor, 500 mA 50 V, 18-Pin PDIP
VND1,350,553.60Tube (1 Tube of 20) -
Texas Instruments LM334M/NOPB Constant Current Diode, 10mA, 8-Pin SOIC
VND172,080.48Tube (1 Tube of 5) -
Texas Instruments LM334Z/NOPB Constant Current Diode, 10mA, 3-Pin TO-92
VND122,202.08Pack (1 Pack of 5)