Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
VND272,029.12 -
-10.00%
STMicroelectronics STGF3NC120HD IGBT, 6 A 1200 V, 3-Pin TO-220FP, Through Hole
VND301,956.16VND247,857.28Tube (1 Tube of 5) -
STMicroelectronics STGP7NC60HD IGBT, 25 A 600 V, 3-Pin TO-220, Through Hole
VND87,287.20Tube (1 Tube of 2) -
STMicroelectronics STGW20NC60VD IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole
VND90,740.32 -
STMicroelectronics STGW30NC120HD IGBT, 60 A 1200 V, 3-Pin TO-247, Through Hole
VND268,959.68Pack (1 Pack of 2) -
STMicroelectronics Surface Mount, 3-pin, TRIAC
VND150,402.56Reel (1 Reel of 5) -
STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
VND430,488.96Pack (1 Pack of 5) -
STMicroelectronics Switching Diode, 2A 600V, 2-Pin DO-41 STTH2R06
VND160,761.92Pack (1 Pack of 10) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 1200V, Gate Trigger 1.5V 1200V
VND293,131.52 -
-19.00%
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
VND134,096.16VND31,078.08Reel (1 Reel of 10) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND233,469.28Tube (1 Tube of 5) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND235,004.00Tube (1 Tube of 5) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND852,536.96Pack (1 Pack of 5) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND163,639.52 -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND110,116.16Pack (1 Pack of 2) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND120,283.68Pack (1 Pack of 2) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND180,137.76Pack (1 Pack of 2) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND213,901.60 -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND136,781.92Pack (1 Pack of 10) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND260,326.88Pack (1 Pack of 5) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND240,567.36Pack (1 Pack of 5) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1V 600V
VND224,260.96Pack (1 Pack of 5) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
VND212,366.88Pack (1 Pack of 5) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
VND156,925.12Pack (1 Pack of 5)