Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
WeEn Semiconductors Co., Ltd BT151-500R,127, Thyristor 500V, 7.5A 15mA
VND115,295.84Pack (1 Pack of 10) -
WeEn Semiconductors Co., Ltd Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
VND143,112.64Pack (1 Pack of 5) -
WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V
VND200,089.12Pack (1 Pack of 20) -
IXYS MCD200-16IO1, Thyristor Module 1600V, 216A 150mA
VND2,132,685.28 -
Semikron SKKT 92B16E, Dual Thyristor Module 1600V, 95A 150mA
VND1,181,926.24 -
IXYS MCC26-16IO1B, Dual Thyristor Module 1600V, 32A 100mA
VND847,165.44 -
IXYS IXGH40N120B2D1 IGBT, 75 A 1200 V, 3-Pin TO-247, Through Hole
VND526,984.48 -
Toshiba GT60J323(Q) IGBT, 60 A 600 V, 3-Pin TO-3PLH, Through Hole
VND244,787.84 -
Vishay VS-40TPS12-M3, Thyristor 1200V, 35A 150mA
VND195,484.96 -
STMicroelectronics BD682 PNP Darlington Transistor, 4 A 100 V HFE:750, 3-Pin SOT-32
VND1,029,797.12Tube (1 Tube of 50) -
STMicroelectronics ULN2803A Octal NPN Motor Driver IC, 500 mA 50 V HFE:1000, 18-Pin PDIP
VND1,761,474.88Tube (1 Tube of 20) -
Semikron SKM200GB125D Dual Half Bridge IGBT Module, 200 A 1200 V, 3-Pin SEMITRANS3, Panel Mount
VND8,351,946.24 -
Semikron SKKT 162/16 E, Dual Thyristor Module 1600V, 156A 150mA
VND3,123,347.04 -
Semikron SKKT 162/12 E, Dual Thyristor Module 1200V, 156A 150mA
VND2,118,105.44 -
Littelfuse NYC0102BLT1G, Silicon Controlled Rectifier 200V, 0.25A 200μA
VND24,906,395.36Reel (1 Reel of 3000) -
Semikron SKKT 273/16 E, Dual Thyristor Module 1600V, 320A 150mA
VND6,472,106.08 -
Semikron SKM200GB12E4 Dual Half Bridge IGBT Module, 314 A 1200 V, 7-Pin SEMITRANS3, Panel Mount
VND4,725,978.40 -
Semikron SKKT 92/12 E, Dual Thyristor Module 1200V, 106A 150mA
VND1,244,849.76 -
Infineon IKW40N65H5FKSA1 IGBT, 74 A 650 V, 3-Pin TO-247, Through Hole
VND3,310,391.04Tube (1 Tube of 30) -
Dynex DCR720E18, Thyristor 1800V, 720A 300mA
VND3,400,364.00 -
STMicroelectronics DB3TG DIAC 34V, 2A, 2-Pin DO-35
VND208,146.40Pack (1 Pack of 25) -
onsemi J111 N-Channel JFET, Idss min. 20mA, 3-Pin TO-92
VND425,884.80Pack (1 Pack of 50) -
onsemi MMBFJ201 N-Channel JFET, Idss 0.3 to 1.5mA, 3-Pin SOT-23
VND222,150.72Pack (1 Pack of 25) -
onsemi Switching Diode, 300mA 75V, 2-Pin SOD-323 1N4148WS
VND141,769.76Pack (1 Pack of 100)