Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
VND239,800.00 -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND240,567.36Pack (1 Pack of 5) -
Toshiba GT60J323(Q) IGBT, 60 A 600 V, 3-Pin TO-3PLH, Through Hole
VND244,787.84 -
STMicroelectronics Panel Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND245,171.52 -
-10.00%
STMicroelectronics STGF3NC120HD IGBT, 6 A 1200 V, 3-Pin TO-220FP, Through Hole
VND301,956.16VND247,857.28Tube (1 Tube of 5) -
STMicroelectronics BTW68-1200RG, Thyristor 1200V, 19A 50mA
VND250,734.88 -
onsemi MJH11021G PNP Darlington Transistor, 15 A 250 V HFE:100, 3-Pin TO-247
VND254,955.36Tube (1 Tube of 2) -
Toshiba GT15J341 IGBT, 15 A 600 V, 3-Pin TO-220SIS, Through Hole
VND256,298.24Pack (1 Pack of 5) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND260,326.88Pack (1 Pack of 5) -
Infineon IGW50N60TFKSA1 IGBT, 90 A 600 V, 3-Pin TO-247, Through Hole
VND262,437.12Tube (1 Tube of 2) -
STMicroelectronics BDX33C NPN Darlington Transistor, 10 A 100 V HFE:750, 3-Pin TO-220
VND263,204.48Pack (1 Pack of 10) -
STMicroelectronics STGW30NC120HD IGBT, 60 A 1200 V, 3-Pin TO-247, Through Hole
VND268,959.68Pack (1 Pack of 2) -
onsemi J109 N-Channel JFET, Idss min. 40mA, 3-Pin TO-92
VND270,110.72Pack (1 Pack of 25) -
STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
VND272,029.12 -
STMicroelectronics BTW67-1000, Thyristor 1000V, 32A 80mA
VND275,098.56 -
Vishay SI7997DP-T1-GE3 IGBT
VND279,702.72Reel (1 Reel of 5) -
Vishay TEMD1020 PIN Diode
VND290,637.60Pack (1 Pack of 20) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 1200V, Gate Trigger 1.5V 1200V
VND293,131.52 -
onsemi MJH11022G NPN Darlington Transistor, 15 A 250 V HFE:100, 3-Pin TO-247
VND304,258.24Pack (1 Pack of 2) -
Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V
VND308,095.04Pack (1 Pack of 10) -
Allegro Microsystems A2982SLWTR-T Octal NPN + PNP Darlington Transistor, 500 mA 50 V, 20-Pin SOIC W
VND312,507.36Pack (1 Pack of 5) -
Texas Instruments ULN2003AN, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin PDIP
VND321,523.84Tube (1 Tube of 25) -
onsemi FGL40N120ANDTU IGBT, 64 A 1200 V, 3-Pin TO-264, Through Hole
VND322,291.20 -
onsemi MJ11033G PNP Darlington Transistor, 50 A 120 V HFE:400, 2-Pin TO-204
VND331,307.68