Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
ROHM, DTB113ZKT146 PNP Digital Transistor, 500 mA 50 V 1 kΩ, Ratio Of 0.1, 3-Pin SOT-346
VND50,148.60Reel (1 Reel of 5) -
Semikron SKKH 92/08 E, Diode/Thyristor Module SCR 800V, 95A 150mA
VND1,513,163.04 -
onsemi NDB6060L Digital Transistor, 2 + Tab-Pin TO-263AB
VND422,951.40Pack (1 Pack of 5) -
Vishay BPW34S PIN Diode
VND196,620.36Pack (1 Pack of 10) -
Vishay TEMD1020 PIN Diode
VND286,698.60Pack (1 Pack of 20) -
Vishay SI7997DP-T1-GE3 IGBT
VND275,911.92Reel (1 Reel of 5) -
WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
VND39,551.16 -
Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V
VND185,833.68Pack (1 Pack of 2) -
STMicroelectronics ULN2802A Octal NPN Darlington Transistor, 500 mA 50 V, 18-Pin PDIP
VND1,418,732.28Tube (1 Tube of 20) -
STMicroelectronics ULN2003A, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin PDIP
VND381,318.60Tube (1 Tube of 25) -
STMicroelectronics ULN2004A, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin PDIP
VND458,528.52Tube (1 Tube of 25) -
STMicroelectronics ULN2804A NPN Darlington Transistor, 500 mA 50 V, 18-Pin PDIP
VND1,332,249.60Tube (1 Tube of 20) -
Semikron SKKT 92B12 E, Dual Thyristor Module 1200V, 95A 150mA
VND1,217,948.64 -
IXYS IXYT25N250CHV IGBT, 95 A 2500 V, 3-Pin TO-268HV, Surface Mount
VND947,335.44 -
DiodesZetex BCR421UW6Q-7 Constant Current Diode, 10mA, 6-Pin SOT-26
VND166,531.20Reel (1 Reel of 20) -
onsemi FGL40N120ANDTU IGBT, 64 A 1200 V, 3-Pin TO-264, Through Hole
VND5,726,970.12Tube (1 Tube of 25) -
Infineon IKP15N60TXKSA1 IGBT, 26 A 600 V, 3-Pin TO-220, Through Hole
VND673,315.92Tube (1 Tube of 10) -
onsemi TIP120G NPN Darlington Transistor, 8 A 60 V HFE:1000, 3-Pin TO-220
VND694,510.80Tube (1 Tube of 50) -
STMicroelectronics TIP122 NPN Darlington Transistor, 8 A 100 V HFE:1000, 3-Pin TO-220
VND878,073.60Tube (1 Tube of 50) -
STMicroelectronics TIP147T PNP Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-220
VND2,294,535.00Tube (1 Tube of 50) -
Texas Instruments ULN2003AN, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin PDIP
VND317,166.24Tube (1 Tube of 25) -
Texas Instruments ULN2004AN, 7-element NPN Darlington Transistor Array, 500 mA 50 V, 16-Pin PDIP
VND14,760.72 -
Texas Instruments SN75468N, 7-element NPN Darlington Transistor, 500 mA 100 V, 16-Pin PDIP
VND537,820.08Tube (1 Tube of 25) -
WeEn Semiconductors Co., Ltd BT258X-500R,127, Thyristor 500V, 5A 0.2mA
VND211,381.08Pack (1 Pack of 10)