Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
onsemi MMBFJ201 N-Channel JFET, Idss 0.3 to 1.5mA, 3-Pin SOT-23
VND219,139.92Pack (1 Pack of 25) -
onsemi MMBFJ309LG N-Channel JFET, 25 V, Idss 12 to 30mA, 3-Pin SOT-23
VND65,855.52Pack (1 Pack of 10) -
onsemi MMUN2113LT1G PNP Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
VND59,989.08Pack (1 Pack of 25) -
onsemi NDB6060L Digital Transistor, 2 + Tab-Pin TO-263AB
VND422,951.40Pack (1 Pack of 5) -
onsemi NGTB40N65FL2WG IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole
VND341,578.20Pack (1 Pack of 2) -
onsemi Switching Diode, 300mA 75V, 2-Pin SOD-323 1N4148WS
VND139,848.36Pack (1 Pack of 100) -
onsemi TIP102G NPN Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220AB
VND39,551.16 -
onsemi TIP107G PNP Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220AB
VND28,007.52 -
onsemi TIP120G NPN Darlington Transistor, 8 A 60 V HFE:1000, 3-Pin TO-220
VND694,510.80Tube (1 Tube of 50) -
onsemi TIP120G NPN Darlington Transistor, 8 A 60 V HFE:1000, 3-Pin TO-220
VND138,902.16Pack (1 Pack of 10) -
onsemi TIP127G PNP Darlington Transistor, 5 A 100 V HFE:1000, 3-Pin TO-220AB
VND24,411.96 -
ROHM, DTB113ZKT146 PNP Digital Transistor, 500 mA 50 V 1 kΩ, Ratio Of 0.1, 3-Pin SOT-346
VND50,148.60Reel (1 Reel of 5) -
Semikron SKKH 107/16 E, Diode/Thyristor Module SCR 1600V, 119A 100mA
VND1,456,391.04 -
Semikron SKKH 72/16 E, Diode/Thyristor Module SCR 1600V, 70A 150mA
VND1,439,927.16 -
Semikron SKKH 92/08 E, Diode/Thyristor Module SCR 800V, 95A 150mA
VND1,513,163.04 -
Semikron SKKH 92/16 E, Diode/Thyristor Module SCR 1600V, 95A 150mA
VND1,169,124.72 -
Semikron SKKT 106/16 E, Dual Thyristor Module 1600V, 106A 150mA
VND1,164,772.20 -
Semikron SKKT 107B16 E, Dual Thyristor Module 1600V, 119A 100mA
VND1,403,782.32 -
Semikron SKKT 132/16 E, Dual Thyristor Module 1600V, 137A 150mA
VND4,400,965.44 -
Semikron SKKT 162/12 E, Dual Thyristor Module 1200V, 156A 150mA
VND2,089,398.84 -
Semikron SKKT 162/16 E, Dual Thyristor Module 1600V, 156A 150mA
VND3,081,016.44 -
Semikron SKKT 27/16 E, Dual Thyristor Module 1600V, 25A 150mA
VND909,865.92 -
Semikron SKKT 273/16 E, Dual Thyristor Module 1600V, 320A 150mA
VND6,384,389.88 -
Semikron SKKT 323/16 E, Dual Thyristor Module 1600V 100mA
VND5,015,995.44