Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
Infineon FS75R12KE3BOSA1 3 Phase Bridge IGBT Module, 105 A 1200 V, 28-Pin EconoPACK 2, PCB Mount
VND3,730,109.64 -
Infineon IKW75N60TFKSA1 IGBT, 80 A 600 V, 3-Pin TO-247, Through Hole
VND230,872.80 -
STMicroelectronics BDX33C NPN Darlington Transistor, 10 A 100 V HFE:750, 3-Pin TO-220
VND259,637.28Pack (1 Pack of 10) -
onsemi MMUN2113LT1G PNP Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
VND59,989.08Pack (1 Pack of 25) -
onsemi MJD122G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK
VND44,471.40Pack (1 Pack of 2) -
Semikron SKM150GB12T4 Dual Half Bridge IGBT Module, 232 A 1200 V, 7-Pin SEMITRANS2, Panel Mount
VND3,117,161.28 -
Semikron SKM75GB12T4 Dual Half Bridge IGBT Module, 115 A 1200 V, 7-Pin SEMITRANS2, Panel Mount
VND2,524,650.84 -
Semikron SKM150GAL12T4 Single IGBT Module, 232 A 1200 V, 5-Pin SEMITRANS2, Panel Mount
VND2,579,530.44 -
STMicroelectronics Surface Mount, 3-pin, TRIAC
VND148,364.16Reel (1 Reel of 5) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND230,305.08Tube (1 Tube of 5) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
VND231,819.00Tube (1 Tube of 5) -
STMicroelectronics STGP7NC60HD IGBT, 25 A 600 V, 3-Pin TO-220, Through Hole
VND86,104.20Tube (1 Tube of 2) -
Allegro Microsystems A2982SLWTR-T Octal NPN + PNP Darlington Transistor, 500 mA 50 V, 20-Pin SOIC W
VND308,271.96Pack (1 Pack of 5) -
onsemi FGL40N120ANDTU IGBT, 64 A 1200 V, 3-Pin TO-264, Through Hole
VND317,923.20 -
IXYS MCC56-12io1B, Dual Thyristor Module 1200V, 64A 100mA
VND856,121.76 -
Texas Instruments LM334Z/NOPB Constant Current Diode, 10mA, 3-Pin TO-92
VND120,545.88Pack (1 Pack of 5) -
Texas Instruments LM334M/NOPB Constant Current Diode, 10mA, 8-Pin SOIC
VND169,748.28Tube (1 Tube of 5) -
Nexperia PUMD13,115 Dual NPN + PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363
VND235,036.08Reel (1 Reel of 50) -
STMicroelectronics TIP121 NPN Darlington Transistor, 5 A 80 V HFE:1000, 3-Pin TO-220
VND83,454.84Pack (1 Pack of 5) -
STMicroelectronics TIP102 NPN Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220
VND140,037.60Tube (1 Tube of 5) -
BT137-600,127 8A, 600V, TRIAC, Gate Trigger 1.5V 70mA, 3-pin, Through Hole, TO-220AB WeEn Semiconductors Co., Ltd
VND95,376.96Tube (1 Tube of 5) -
BT136-600D,127 NXP, TRIAC, 600V 4A, Gate Trigger 1.5V 10mA, 3-Pin TO-220AB
VND86,104.20Tube (1 Tube of 5) -
Semikron SKKT 132/16 E, Dual Thyristor Module 1600V, 137A 150mA
VND4,400,965.44 -
Semikron SKKH 92/16 E, Diode/Thyristor Module SCR 1600V, 95A 150mA
VND1,169,124.72