Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
IXYS MCC26-16IO1B, Dual Thyristor Module 1600V, 32A 100mA
VND847,165.44 -
IXYS MCC56-12io1B, Dual Thyristor Module 1200V, 64A 100mA
VND867,884.16 -
IXYS MCD200-16IO1, Thyristor Module 1600V, 216A 150mA
VND2,132,685.28 -
IXYS MCMA140P1600TA, Dual Thyristor Module 1600V, 140A 200mA
VND1,248,686.56 -
Littelfuse NYC0102BLT1G, Silicon Controlled Rectifier 200V, 0.25A 200μA
VND24,906,395.36Reel (1 Reel of 3000) -
Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 2.5V 400V
VND118,557.12Bag (1 Bag of 5) -
Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V
VND188,386.88Pack (1 Pack of 2) -
Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V
VND308,095.04Pack (1 Pack of 10) -
MJ11015G, Darlington Transistor, PNP 30A 120V HFE:200, 3-Pin, TO-204
VND446,795.36Tape (1 Tape of 2) -
Nexperia PUMD13,115 Dual NPN + PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363
VND238,265.28Reel (1 Reel of 50) -
ON Semiconductor MMBFJ177LT1G P-Channel JFET, Idss 1.5 to 20mA, 3-Pin SOT-23
VND60,621.44Pack (1 Pack of 10) -
onsemi DTA114EM3T PNP Digital Transistor, 100 mA, 50 V, 3-Pin SOT-723
VND754,506.72Tape (1 Tape of 200) -
onsemi FGH30S130P IGBT, 60 A 1300 V, 3-Pin TO-247, Through Hole
VND353,944.80Pack (1 Pack of 2) -
onsemi FGH40N60SMD IGBT, 80 A 600 V, 3-Pin TO-247, Through Hole
VND124,312.32 -
onsemi FGH60N60SFDTU IGBT, 120 A 600 V, 3-Pin TO-247, Through Hole
VND166,325.28 -
onsemi FGL40N120ANDTU IGBT, 64 A 1200 V, 3-Pin TO-264, Through Hole
VND5,805,653.92Tube (1 Tube of 25) -
onsemi FGL40N120ANDTU IGBT, 64 A 1200 V, 3-Pin TO-264, Through Hole
VND322,291.20 -
onsemi J109 N-Channel JFET, Idss min. 40mA, 3-Pin TO-92
VND270,110.72Pack (1 Pack of 25) -
onsemi J111 N-Channel JFET, Idss min. 20mA, 3-Pin TO-92
VND425,884.80Pack (1 Pack of 50) -
onsemi MJ11032G NPN Darlington Transistor, 50 A 120 V HFE:400, 2-Pin TO-204
VND401,712.96 -
onsemi MJ11033G PNP Darlington Transistor, 50 A 120 V HFE:400, 2-Pin TO-204
VND331,307.68 -
onsemi MJD122G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK
VND45,082.40Pack (1 Pack of 2) -
onsemi MJH11021G PNP Darlington Transistor, 15 A 250 V HFE:100, 3-Pin TO-247
VND254,955.36Tube (1 Tube of 2) -
onsemi MJH11022G NPN Darlington Transistor, 15 A 250 V HFE:100, 3-Pin TO-247
VND304,258.24Pack (1 Pack of 2)