Linear Voltage Regulators
A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage. The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.How to choose linear voltage regulator ICs?The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.How to test a linear voltage regulator?Set your multimeter to the voltage settingCheck the datasheet to determine which pins are the ground, input and output.Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators’ output value. If not then there is a power supply issue.Attach the red to the ground and the black wire the output, the multimeter should then give the regulators’ output value (plus minus its accuracy). If not then the regulator is likely to be faulty.
-
STMicroelectronics, 10 V Linear Voltage Regulator, 2A, 1-Channel 3-Pin, TO-220 L78S10CV
VND258,880.32Tube (1 Tube of 10) -
STMicroelectronics, 12 V Linear Voltage Regulator, 1A, 1-Channel, 2% 3-Pin, TO-220 L7812ACV
VND20,437.92 -
STMicroelectronics, 5 V Linear Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-220FP L7805CP
VND34,441.68 -
STMicroelectronics, 8 V Linear Voltage Regulator, 1A, 1-Channel, 2% 3-Pin, TO-220 L7808ABV
VND400,431.84Tube (1 Tube of 25) -
Texas Instruments LM317AT/NOPB, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, TO-220
VND52,797.96 -
Texas Instruments LM317DCY, 1 Linear Voltage, Voltage Regulator 1.5A, 1.25 → 37 V 3+Tab-Pin, SOT-223
VND172,586.88Pack (1 Pack of 5) -
Texas Instruments LM317KCS, 1 Linear Voltage, Voltage Regulator 1.5A, 1.25 → 37 V 3-Pin, TO-220
VND110,326.92Tube (1 Tube of 5) -
Texas Instruments LM317LZ/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, 1.2 → 37 V 3-Pin, TO-92
VND23,844.24 -
Texas Instruments LM317S/NOPB, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, D2PAK (TO-263)
VND57,718.20 -
Texas Instruments LM317T/NOPB, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, TO-220
VND93,295.32 -
Texas Instruments LM317T/NOPB, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, TO-220
VND3,260,226.72Tube (1 Tube of 45) -
Texas Instruments LM337LM/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, -37 → -1.2 V 8-Pin, SOIC
VND24,411.96 -
Texas Instruments LM338T/NOPB, 1 Linear Voltage, Voltage Regulator 5A, 1.2 → 32 V 3-Pin, TO-220
VND330,034.56Tube (1 Tube of 5) -
Texas Instruments LM340T-12/NOPB, 1 Linear Voltage, Voltage Regulator 1A, 12 V 3-Pin, TO-220
VND194,917.20Pack (1 Pack of 5) -
Texas Instruments LM340T-15/NOPB, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, TO-220
VND321,897.24Tube (1 Tube of 5) -
Texas Instruments LM350K STEEL/NOPB , 1 Linear Voltage, Voltage Regulator 3A, 1.2 → 33 V 3-Pin, TO-3
VND2,437,032.72 -
Texas Instruments LM7805CT/NOPB, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
VND344,606.04Pack (1 Pack of 5) -
Texas Instruments LM78L05ACZ/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92
VND211,759.56Pack (1 Pack of 5) -
Texas Instruments LM78M05CDT/NOPB, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 3-Pin, TO-252
VND453,040.56Tube (1 Tube of 10) -
Texas Instruments LM7912CT/NOPB, 1 Linear Voltage, Voltage Regulator 1.5A, -12 V 3-Pin, TO-220
VND34,063.20 -
Texas Instruments LM7915CT/NOPB, 1 Linear Voltage, Voltage Regulator 1.5A, -15 V 3-Pin, TO-220
VND227,088.00Pack (1 Pack of 5) -
Texas Instruments LM79L12ACM/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, -12 V 8-Pin, SOIC
VND192,835.56Tube (1 Tube of 10) -
Texas Instruments UA7805CKTTR, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, D2PAK (TO-263)
VND223,113.96Reel (1 Reel of 10) -
-10.00%
Texas Instruments UA7810CKCS, 1 Linear Voltage, Voltage Regulator 1.5A, 10 V 3-Pin, TO-220
VND116,950.32VND111,840.84Pack (1 Pack of 5)