Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Sensata / Crydom 40 A Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V Maximum Load
VND2,949,683.88 -
Sensata / Crydom 40 A SPST Solid State Relay, DC, Surface Mount, MOSFET, 200 V dc Maximum Load
VND3,596,884.68 -
Sensata / Crydom 5 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V Maximum Load
VND763,394.16 -
Sensata / Crydom 5 A rms SPNO Solid State Relay, Zero Cross, DIN Rail, 530 V ac Maximum Load
VND1,732,492.20 -
Sensata / Crydom 5 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load
VND2,092,426.68 -
Sensata / Crydom 5 A Solid State Relay, Zero Cross, PCB Mount, SCR, 280 V ac Maximum Load
VND474,424.68 -
Sensata / Crydom 5 A SPST Solid State Relay, DC, DIN Rail, MOSFET, 48 V dc Maximum Load
VND676,722.24 -
Sensata / Crydom 5 A SPST Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load
VND1,179,154.44 -
Sensata / Crydom 50 A rms Solid State Relay, Instantaneous, Panel Mount, SCR, 660 V Maximum Load
VND3,134,760.60 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 530 V rms Maximum Load
VND6,833,456.40 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 660 V Maximum Load
VND2,173,610.64 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V ac Maximum Load
VND1,903,186.68 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 660 V ac Maximum Load
VND2,536,762.20 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Voltage Turn-On, Panel Mount, TRIAC, 660 V ac Maximum Load
VND2,696,291.52 -
Sensata / Crydom 50 A Solid State Relay, Instantaneous, Panel Mount, SCR, 660 V rms Maximum Load
VND2,193,102.36 -
Sensata / Crydom 55 A SPST Solid State Relay, Zero Cross, DIN Rail, SCR, 660 V Maximum Load
VND4,649,816.04 -
Sensata / Crydom 60 A Solid State Relay, Surface Mount, MOSFET, 60 V Maximum Load
VND3,500,750.76 -
Sensata / Crydom 7 A SPNO Solid State Relay, DC, Surface Mount, Transistor, 60 V dc Maximum Load
VND1,290,995.28 -
Sensata / Crydom 8 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load
VND2,357,173.44 -
Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V rms Maximum Load
VND3,522,134.88 -
Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 660 V ac Maximum Load
VND3,443,978.76 -
Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 660 V ac Maximum Load
VND3,411,807.96 -
Siemens 10.5 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 600 V Maximum Load
VND10,048,644.00 -
Siemens 10.5 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 230 V Maximum Load
VND3,365,444.16