Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
RS PRO, 24V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole
VND262,286.64 -
RS PRO, 24V dc Coil Non-Latching Relay SPDT, 15A Switching Current PCB Mount Single Pole
VND204,568.44 -
TE Connectivity, 12V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, IM06TS
VND113,354.76 -
TE Connectivity, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, IM03TS 1-1462037-8
VND129,440.16 -
Panasonic DPDT Non-Latching Relay PCB Mount, 4.5V dc Coil
VND107,299.08 -
RS PRO, 24V dc Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole
VND353,311.08 -
Omron, 48V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, G2RL-1-E 48DC
VND100,486.44 -
Omron, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, G2RL-1-E 24DC
VND95,376.96 -
Omron, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, G2RL-1-E 12DC
VND95,944.68 -
Omron, 5V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, G2RL-1-E 5DC
VND94,809.24 -
Omron, 24V dc Coil Non-Latching Relay SPDT, 12A Switching Current PCB Mount Single Pole, G2RL-1 24DC
VND61,503.00 -
Omron, 5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, G6K-2G-Y 5DC
VND159,718.56 -
Omron, 24V dc Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, G2RL-2 24DC
VND102,000.36 -
Releco, 230V ac Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, C10-A10X / AC 230 V
VND533,089.08 -
TE Connectivity, 115V ac Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, PT570615 9-1419111-0
VND299,377.68 -
Omron, 24V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, G6S-2 24DC
VND126,223.08 -
Omron, 110V ac Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, G2R-1-SNI 110AC(S)
VND385,481.88 -
Finder, 24V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, 55.33.8.024.0010
VND316,787.76 -
TE Connectivity, 24V dc Coil Non-Latching Relay DPDT, 3A Switching Current PCB Mount, 2 Pole, V23105A5305A201
VND116,193.36 -
TE Connectivity, 24V dc Coil Non-Latching Relay DPDT, 3A Switching Current PCB Mount, 2 Pole, V23105A5405A201
VND112,976.28 -
TE Connectivity, 12V dc Coil Non-Latching Relay SPDT, 12A Switching Current PCB Mount Single Pole, RP412012
VND192,835.56 -
Finder, 24V dc Coil Non-Latching Relay 4PDT, 12A Switching Current PCB Mount, 4 Pole, 56.44.9.024.0000
VND548,039.04 -
Finder, 24V ac Coil Non-Latching Relay DPDT, 10A Switching Current PCB Mount, 2 Pole, 55.12.8.024.0000
VND306,190.32 -
Finder, 24V ac Coil Non-Latching Relay 4PDT, 7A Switching Current PCB Mount, 4 Pole, 55.14.8.024.0000
VND334,954.80