Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
TE Connectivity, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RTD14012
VND107,677.56 -
RS PRO, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole
VND107,866.80 -
RS PRO, 12V dc Coil Non-Latching Relay SPDT, 20A Switching Current PCB Mount Single Pole
VND108,245.28 -
TE Connectivity, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, MT2-C93401
VND109,191.48 -
TE Connectivity, 5V dc Coil Non-Latching Relay DPDT, 3A Switching Current PCB Mount, 2 Pole, V23105A5475A201
VND109,380.72 -
RS PRO, 12V dc Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole
VND109,569.96 -
TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 1A Switching Current PCB Mount Single Pole, OUAZ-SS-124L,900
VND109,759.20 -
Omron, 24V dc Coil Non-Latching Relay SPNO, 16A Switching Current PCB Mount Single Pole, G2RL-1A4-E 24DC
VND109,759.20 -
TE Connectivity, 24V dc Coil Non-Latching Relay SPNO, 8A Switching Current PCB Mount Single Pole, V23061A1007A302
VND110,137.68 -
TE Connectivity, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RT314012 9-1393239-5
VND111,462.36 -
RS PRO, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current PCB Mount, 2 Pole
VND112,597.80 -
RS PRO, 24V dc Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole
VND112,597.80 -
TE Connectivity, 24V dc Coil Non-Latching Relay DPDT, 3A Switching Current PCB Mount, 2 Pole, V23105A5405A201
VND112,976.28 -
TE Connectivity, 12V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, IM06TS
VND113,354.76 -
TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 12A Switching Current PCB Mount Single Pole, RTB14024
VND113,733.24 -
Omron, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, G2RL-14-E 24DC
VND113,922.48 -
TE Connectivity, 24V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, IM07TS
VND114,868.68 -
RS PRO, 24V dc Coil Non-Latching Relay SPST, 6A Switching Current PCB Mount Single Pole
VND115,057.92 -
Omron, 5V dc Coil Non-Latching Relay SPDT, 1A Switching Current PCB Mount Single Pole, G5V-1-DC5
VND115,247.16 -
Panasonic, 12V dc Coil Automotive Relay SPNO, 40A Switching Current PCB Mount Single Pole, CB1A-P-12V
VND115,625.64 -
TE Connectivity, 24V dc Coil Non-Latching Relay DPDT, 3A Switching Current PCB Mount, 2 Pole, V23105A5305A201
VND116,193.36 -
RS PRO, 48V dc Coil Non-Latching Relay DPDT, 10A Switching Current PCB Mount, 2 Pole
VND116,571.84 -
TE Connectivity, 12V dc Coil Non-Latching Relay SPDT, 5A Switching Current PCB Mount Single Pole, PE014012
VND116,761.08 -
TE Connectivity, 24V dc Coil Non-Latching Relay SPNO, 30A Switching Current PCB Mount Single Pole, T9AS1D12-24
VND117,139.56