Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
TE Connectivity, 24V dc Coil Non-Latching Relay SPNO, 6A Switching Current PCB Mount Single Pole, RE034024
VND91,507.68 -
TE Connectivity, 24V dc Coil Non-Latching Relay SPNO, 16A Switching Current PCB Mount Single Pole, RTS3L024
VND147,333.12 -
RS PRO, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole
VND213,326.08 -
RS PRO, 12V dc Coil Non-Latching Relay SPNO, 16A Switching Current PCB Mount Single Pole
VND142,537.12 -
TE Connectivity, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RTH14012
VND103,977.28 -
RS PRO, 12V dc Coil Non-Latching Relay SPDT, 2A Switching Current PCB Mount Single Pole
VND76,544.16 -
RS PRO, 12V dc Coil Non-Latching Relay SPNO, 16A Switching Current PCB Mount Single Pole
VND160,378.24 -
RS PRO, 5V dc Coil Non-Latching Relay SPDT, 2A Switching Current PCB Mount Single Pole
VND76,544.16 -
RS PRO, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole
VND183,015.36 -
RS PRO, 6V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole
VND86,903.52 -
Finder, 110V ac Coil Non-Latching Relay 4PDT, 7A Switching Current Plug In, 4 Pole, 55.34.8.110.0040
VND482,669.44 -
Finder, 24V ac Coil Non-Latching Relay 4PDT, 7A Switching Current Plug In, 4 Pole, 55.34.8.024.0040
VND323,058.56 -
Finder, 230V ac Coil Non-Latching Relay 4PDT, 7A Switching Current Plug In, 4 Pole, 55.34.8.230.0040
VND397,108.80 -
RS PRO, 12V dc Coil Non-Latching Relay SPNO, 25A Switching Current PCB Mount Single Pole
VND155,006.72 -
RS PRO, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole
VND88,438.24 -
RS PRO, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole
VND200,664.64 -
Finder, 24V dc Coil Non-Latching Relay 4PDT, 7A Switching Current Plug In, 4 Pole, 55.34.9.024.0040
VND375,814.56 -
TE Connectivity, 24V dc Coil Non-Latching Relay SPNO, 16A Switching Current PCB Mount Single Pole, RP3SL024 1-1393230-1
VND304,450.08 -
TE Connectivity, 12V dc Coil Non-Latching Relay SPNO, 16A Switching Current PCB Mount Single Pole, RP3SL012
VND304,450.08 -
Omron, 24V dc Coil Non-Latching Relay 4PDT, 3A Switching Current Panel Mount, 4 Pole, MY4H 24DC
VND1,961,372.16 -
Omron, 110/120V ac Coil Non-Latching Relay 4PDT, 3A Switching Current Panel Mount, 4 Pole, MY4H AC110/120
VND1,433,620.32 -
Finder, 12V dc Coil Non-Latching Relay 4PDT, 7A Switching Current Plug In, 4 Pole, 55.34.9.012.0040
VND311,356.32 -
Omron, 12V dc Coil Non-Latching Relay 4PDT, 3A Switching Current Panel Mount, 4 Pole, MY4H-US DC12
VND2,396,848.96 -
Omron, 24V dc Coil Non-Latching Relay DPDT, 5A Switching Current Plug In, 2 Pole, G2R-2-SN 24DC(S)
VND450,440.32