Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
Schneider Electric, 12V dc Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB2JD
VND411,880.48 -
Schneider Electric, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current DIN Rail, 2 Pole, CA3KN22JD
VND1,653,660.80 -
Schneider Electric, 220V dc Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB1MD
VND253,420.64 -
Schneider Electric, 230V ac Coil Non-Latching Relay 4PDT, 6A Switching Current DIN Rail, 4 Pole, RXM4AB2P7PVS
VND1,416,546.56 -
Schneider Electric, 230V ac Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB1P7
VND313,082.88 -
Schneider Electric, 230V ac Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB2P7
VND398,643.52 -
Schneider Electric, 230V ac Coil Non-Latching Relay DPDT, 12A Switching Current Plug In, 2 Pole, RXM2AB2P7
VND312,891.04 -
Schneider Electric, 230V ac Coil Non-Latching Relay DPDT, 15 A @ 250 V ac, 15 A @ 28 V dc Switching Current, 2 Pole,
VND388,667.84 -
Schneider Electric, 230V ac Coil Non-Latching Relay DPDT, 5A Switching Current Plug In, 2 Pole, RXG22P7
VND542,907.20 -
-15.30%
Schneider Electric, 230V ac Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, RXG15P7
VND374,088.00VND150,978.08 -
-22.50%
Schneider Electric, 230V ac Coil Non-Latching Relay SPDT, 15 A @ 250 V ac, 15 A @ 28 V dc Switching Current Single
VND285,841.60VND208,338.24 -
Schneider Electric, 24V ac Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB1B7
VND282,196.64 -
Schneider Electric, 24V ac/dc Coil Non-Latching Relay SPDT, 6A Switching Current Single Pole, RSL1PRBU
VND679,689.12 -
Schneider Electric, 24V dc Coil Non-Latching Octal Relay 3PDT, 12A Switching Current Plug In, 3 Pole, 750XCXH-24D
VND3,638,245.60 -
Schneider Electric, 24V dc Coil Non-Latching Relay 4PDT, 3A Switching Current Plug In, 4 Pole, 782XDXH10-24D
VND3,155,000.64 -
Schneider Electric, 24V dc Coil Non-Latching Relay 4PDT, 3A Switching Current Plug In, 4 Pole, RXM4GB2BD
VND384,831.04 -
Schneider Electric, 24V dc Coil Non-Latching Relay 4PDT, 6A Switching Current DIN Rail, 4 Pole, RXM4AB1BDPVM
VND1,269,597.12 -
Schneider Electric, 24V dc Coil Non-Latching Relay 4PDT, 6A Switching Current DIN Rail, 4 Pole, RXM4AB2BDPVS
VND1,199,000.00 -
Schneider Electric, 24V dc Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB1BD
VND284,498.72 -
Schneider Electric, 24V dc Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB2BD
VND365,071.52 -
Schneider Electric, 24V dc Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB3BD
VND356,630.56 -
Schneider Electric, 24V dc Coil Non-Latching Relay DPDT, 12A Switching Current Plug In, 2 Pole, RXM2AB1BD
VND270,110.72 -
Schneider Electric, 24V dc Coil Non-Latching Relay DPDT, 12A Switching Current Plug In, 2 Pole, RXM2AB2BD
VND322,674.88 -
Schneider Electric, 24V dc Coil Non-Latching Relay DPDT, 20A Switching Current Panel Mount, 2 Pole, 92S11D22D-24
VND693,117.92