Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
Panasonic, 12V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, TX2-12V
VND64,841.92 -
Panasonic, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, TX2-5V
VND60,237.76 -
Panasonic, 24V dc Coil Automotive Relay SPDT, 20A Switching Current PCB Mount Single Pole, CB1-M-24V
VND159,419.04 -
Panasonic, 5V dc Coil Non-Latching Relay DPNO, 5A Switching Current PCB Mount, 2 Pole, DSP2A-DC5V
VND161,529.28 -
Panasonic, 12V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, DSP1A-DC12V
VND152,129.12 -
Panasonic, 5V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, DSP1A-DC5V
VND138,124.80 -
Panasonic, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, DSP1A-DC24V
VND147,333.12 -
Panasonic, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, DSP1A-DC24V-R
VND217,162.88 -
Panasonic, 24V dc Coil Non-Latching Relay DPNO, 8A Switching Current PCB Mount, 2 Pole, ST2-DC24V-F
VND283,155.84 -
Panasonic, 5V dc Coil Non-Latching Relay SPNO, 8A Switching Current PCB Mount Single Pole, ST1-DC5V-F
VND275,290.40 -
Panasonic, 24V dc Coil Non-Latching Relay SPDT, 6A Switching Current PCB Mount Single Pole, APF30224
VND331,883.20 -
Panasonic SPDT Non-Latching Relay PCB Mount, 5V dc Coil, 6 A
VND394,039.36 -
Panasonic, 3V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, AGN26003
VND178,027.52 -
Panasonic, 4.5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, AGN200A4H
VND139,659.52 -
Panasonic, 3V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, AGN200A03
VND100,907.84 -
Panasonic, 12V dc Coil Automotive Relay SPDT, 30A Switching Current PCB Mount Single Pole, ACTP112
VND86,903.52 -
Panasonic, 12V dc Coil Automotive Relay DPDT, 20A Switching Current PCB Mount, 2 Pole, ACJ5112
VND126,422.56 -
Panasonic, 12V dc Coil Non-Latching Relay SPNO, 48A Switching Current PCB Mount Single Pole, HE1AN-P-DC12V-Y5
VND623,863.68 -
Panasonic DPST Non-Latching Relay PCB Mount, 12V dc Coil, 5 A
VND148,100.48 -
Panasonic DPDT Non-Latching Relay PCB Mount, 12V dc Coil
VND98,222.08 -
Panasonic, 4.5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, AGN2004H
VND170,353.92 -
Panasonic, 24V dc Coil Non-Latching Relay SPDT, 3A Switching Current PCB Mount Single Pole, DS1E-S-DC24V
VND221,958.88 -
Panasonic DPNO Non-Latching Relay PCB Mount, 24V dc Coil, 5 A
VND176,684.64 -
Panasonic DPDT Non-Latching Relay PCB Mount, 24V dc Coil, 15 A
VND815,703.68