PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
RS PRO 2-pin PCB Terminal Strip, 3.5mm Pitch
VND101,621.88Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Strip, 5.08mm Pitch
VND90,078.24Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Strip, 5mm Pitch
VND86,861.16Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Strip, 5mm Pitch
VND86,861.16Pack (1 Pack of 5) -
-15.00%
RS PRO 2-pin PCB Terminal Strip, 5mm Pitch
VND89,321.28VND60,178.32Pack (1 Pack of 5) -
RS PRO 2-pin Pluggable Terminal Block, 5.08mm Pitch
VND135,495.84Pack (1 Pack of 5) -
RS PRO 2-pin Pluggable Terminal Block, 5.08mm Pitch
VND176,182.44Pack (1 Pack of 5) -
RS PRO 2-pin Pluggable Terminal Block, 5.08mm Pitch
VND197,755.80Pack (1 Pack of 5) -
RS PRO 2-pin Pluggable Terminal Block, 5.08mm Pitch
VND10,665,566.40Box (1 Box of 1000) -
RS PRO 2-pin Pluggable Terminal Block, 5.08mm Pitch
VND15,988,319.88Box (1 Box of 1000) -
RS PRO 2-pin Pluggable Terminal Block, 5.08mm Pitch
VND11,766,375.48Box (1 Box of 1000) -
RS PRO 3-pin PCB Terminal Block, 10mm Pitch
VND303,162.48Pack (1 Pack of 10) -
RS PRO 3-pin PCB Terminal Block, 2.5mm Pitch
VND128,304.72Pack (1 Pack of 10) -
RS PRO 3-pin PCB Terminal Block, 3.5mm Pitch
VND115,057.92Pack (1 Pack of 5) -
RS PRO 3-pin PCB Terminal Block, 3.5mm Pitch
VND253,203.12Pack (1 Pack of 10) -
-28.90%
RS PRO 3-pin PCB Terminal Block, 3.5mm Pitch
VND311,489.04VND214,408.92Pack (1 Pack of 10) -
RS PRO 3-pin PCB Terminal Block, 3.5mm Pitch
VND5,543,596.56Box (1 Box of 1000) -
RS PRO 3-pin PCB Terminal Block, 3.5mm Pitch
VND10,775,136.36Box (1 Box of 1000) -
RS PRO 3-pin PCB Terminal Block, 3.81mm Pitch
VND353,311.08Pack (1 Pack of 10) -
RS PRO 3-pin PCB Terminal Block, 3.81mm Pitch
VND21,476,847.60Box (1 Box of 1000) -
RS PRO 3-pin PCB Terminal Block, 5.08mm Pitch
VND266,828.40Pack (1 Pack of 10) -
RS PRO 3-pin PCB Terminal Block, 5.08mm Pitch
VND25,358.16 -
RS PRO 3-pin PCB Terminal Block, 5.08mm Pitch
VND7,099,717.08Box (1 Box of 1000) -
RS PRO 3-pin PCB Terminal Block, 5.08mm Pitch
VND4,525,106.88Box (1 Box of 1000)