PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, AMPMODU MTE Male Connector Housing, 2.54mm Pitch, 7 Way, 1 Row
VND250,926.72Pack (1 Pack of 5) -
TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way
VND350,299.84 -
TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way
VND327,854.56 -
TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
VND354,136.64Pack (1 Pack of 5) -
TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
VND147,716.80Pack (1 Pack of 10) -
TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 6.1mm Pitch, 3 Way, 1 Row
VND204,693.28Pack (1 Pack of 10) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 4.95mm Pitch, 8 Way, 2 Row
VND125,079.68Bag (1 Bag of 5) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
VND378,500.32Pack (1 Pack of 5) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.98mm Pitch, 2 Way, 1 Row
VND63,115.36Bag (1 Bag of 5) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.98mm Pitch, 2 Way, 1 Row
VND61,196.96Bag (1 Bag of 5) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 6.1mm Pitch, 3 Way, 1 Row
VND154,047.52Pack (1 Pack of 10) -
TE Connectivity, CST-100 II Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
VND29,927.04Bag (1 Bag of 10) -
-11.30%
TE Connectivity, CST-100 II Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND44,506.88VND43,739.52Box (1 Box of 10) -
TE Connectivity, D-3000 Female Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
VND173,039.68Pack (1 Pack of 5) -
TE Connectivity, DIN41622 Male Connector Housing
VND7,383,346.08 -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
VND25,322.88 -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
VND165,557.92Pack (1 Pack of 5) -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
VND17,457.44 -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row
VND58,703.04 -
TE Connectivity, Dynamic 1000 Male Connector Housing, 2.5mm Pitch, 4 Way, 2 Row
VND197,211.52Pack (1 Pack of 10) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
VND182,248.00Pack (1 Pack of 5) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
VND44,315.04 -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
VND61,388.80 -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
VND125,655.20Bag (1 Bag of 5)