PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 3 Way, 1 Row
VND38,368.00 -
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 4 Way, 1 Row
VND40,670.08 -
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 6 Way, 1 Row
VND54,098.88 -
Molex, Mini-Fit Sr Receptacle Connector Housing, 10mm Pitch, 4 Way, 1 Row
VND62,156.16 -
Molex, Mizu-P25 Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND284,306.88Pack (1 Pack of 5) -
-17.20%
Molex, MLX Female Connector Housing, 3 Way, 1 Row
VND130,451.20VND50,837.60Pack (1 Pack of 10) -
Molex, MLX Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
VND95,728.16Pack (1 Pack of 10) -
Molex, MLX Male Connector Housing, 2.1mm Pitch, 2 Way, 1 Row
VND66,184.80Bag (1 Bag of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
VND67,335.84Bag (1 Bag of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 20 Way, 2 Row
VND112,034.56Bag (1 Bag of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
VND63,690.88Bag (1 Bag of 10) -
-7.50%
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
VND42,780.32VND40,478.24Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
VND65,609.28Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
VND89,205.60Pack (1 Pack of 10) -
Molex, Pico-Lock Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
VND53,715.20Pack (1 Pack of 5) -
Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
VND37,025.12Pack (1 Pack of 10) -
Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
VND53,331.52Bag (1 Bag of 10) -
Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
VND85,944.32Pack (1 Pack of 10) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
VND48,535.52Pack (1 Pack of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 12 Way, 1 Row
VND56,400.96Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 15 Way, 1 Row
VND46,233.44Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
VND20,910.56Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
VND28,200.48Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
VND31,078.08Pack (1 Pack of 5)