PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, Pico-EZmate Female Crimp Terminal 28AWG 78172-0410
VND146,850.24Pack (1 Pack of 100) -
Molex, Pico-Lock Female Crimp Terminal 24AWG 504052-0098
VND322,843.44Pack (1 Pack of 100) -
Molex, Pico-Lock Female Crimp Terminal 28AWG 503765-0098
VND246,579.72Pack (1 Pack of 100) -
Molex, Pico-SPOX Female Crimp Terminal 24AWG 87421-0000
VND115,057.92Reel (1 Reel of 100) -
Molex, PicoBlade Female Crimp Terminal 26AWG 50079-8000
VND140,037.60Reel (1 Reel of 100) -
Molex, PicoBlade Female Crimp Terminal 26AWG 50079-8100
VND426,168.48Pack (1 Pack of 100) -
Molex, PicoBlade Female Crimp Terminal 28AWG 50058-8000
VND406,866.00Reel (1 Reel of 100) -
-10.00%
Molex, PicoBlade Female Crimp Terminal 28AWG 50058-8100
VND470,261.40VND387,752.76Pack (1 Pack of 100) -
Molex, PicoBlade Male Crimp Terminal 26AWG 50125-8000
VND421,626.72Reel (1 Reel of 100) -
Molex, PicoBlade Male Crimp Terminal 26AWG 50125-8100
VND315,652.32Bag (1 Bag of 100) -
Molex, Sabre Female Crimp Terminal 14AWG 43375-0001
VND253,392.36Pack (1 Pack of 100) -
Molex, Sabre Female Crimp Terminal 18AWG 43375-1001
VND183,562.80Tape (1 Tape of 50) -
Molex, SATA Female Crimp Terminal 18AWG 67581-0000
VND458,528.52Pack (1 Pack of 100) -
Molex, SATA Female Crimp Terminal 18AWG 67581-0010
VND481,805.04Pack (1 Pack of 50) -
Molex, SL Female Crimp Terminal 22AWG 16-02-0086
VND256,609.44Reel (1 Reel of 100) -
Molex, SL Female Crimp Terminal 22AWG 16-02-0087
VND418,031.16Reel (1 Reel of 100) -
Molex, SL Female Crimp Terminal 22AWG 16-02-0088
VND462,691.80Reel (1 Reel of 100) -
Molex, SL Female Crimp Terminal 22AWG 16-02-0102
VND268,720.80Pack (1 Pack of 100) -
Molex, SL Female Crimp Terminal 22AWG 16-02-0103
VND418,031.16Pack (1 Pack of 100) -
Molex, SL Female Crimp Terminal 22AWG 16-02-0104
VND411,786.24Pack (1 Pack of 100) -
Molex, SL Female Crimp Terminal 22AWG 16-02-1115
VND400,621.08Pack (1 Pack of 50) -
Molex, SL Female Crimp Terminal 24AWG 16-02-0069
VND206,839.32Reel (1 Reel of 100) -
Molex, SL Female Crimp Terminal 24AWG 16-02-0082
VND276,668.88Reel (1 Reel of 100) -
Molex, SL Female Crimp Terminal 24AWG 16-02-0083
VND537,252.36Reel (1 Reel of 100)