PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, KK 396, Trifurcon Female Crimp Terminal 18AWG 08-52-0113
VND233,711.40Pack (1 Pack of 100) -
Molex, KK Female Crimp Terminal 22AWG 08-50-0031
VND253,392.36Pack (1 Pack of 100) -
Molex, KK Female Crimp Terminal 22AWG 97-00-0001
VND130,954.08Pack (1 Pack of 100) -
Molex, Mega-Fit Female Crimp Terminal 12AWG 172063-0312
VND1,505,971.92Reel (1 Reel of 100) -
Molex, Mega-Fit Female Crimp Terminal 14AWG 172063-0311
VND1,744,225.08Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0001
VND329,277.60Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0002
VND440,550.72Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0003
VND408,569.16Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0008
VND474,803.16Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0009
VND320,951.04Bag (1 Bag of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0004
VND304,676.40Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0005
VND300,513.12Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0006
VND321,897.24Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0011
VND365,422.44Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0012
VND501,296.76Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 20AWG 43031-0001
VND465,341.16Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 20AWG 43031-0002
VND408,758.40Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 20AWG 43031-0008
VND562,989.00Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 20AWG 43031-0009
VND578,885.16Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0004
VND406,866.00Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0005
VND467,233.56Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0010
VND518,517.60Box (1 Box of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0011
VND449,634.24Bag (1 Bag of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0012
VND397,404.00Pack (1 Pack of 100)