PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, C-Grid III Female Crimp Terminal 26AWG 90119-0122
VND490,888.56Pack (1 Pack of 100) -
Molex, C-Grid III Female Crimp Terminal 26AWG 90119-2120
VND154,609.08Pack (1 Pack of 100) -
Molex, C-Grid III Female Crimp Terminal 26AWG 90119-2121
VND471,775.32Bag (1 Bag of 100) -
Molex, Cat Ear, KK 396 Female Crimp Terminal 18AWG 08-70-0012
VND197,755.80Reel (1 Reel of 100) -
Molex, CLIK-Mate Male Crimp Terminal 24AWG 502579-0000
VND134,360.40Pack (1 Pack of 100) -
Molex, CLIK-Mate Male Crimp Terminal 26AWG 502381-0000
VND124,330.68Pack (1 Pack of 100) -
Molex, CP Female Crimp Terminal 14AWG 64323-1039
VND808,622.52Pack (1 Pack of 100) -
Molex, DuraClik ISL Female Crimp Terminal 22AWG 560124-0101
VND102,568.08Pack (1 Pack of 100) -
Molex, High Pressure, KK 254 Female Crimp Terminal 22AWG 08-55-0124
VND706,622.16Reel (1 Reel of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 005029-1900
VND308,082.72Reel (1 Reel of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-50-0113
VND185,265.96Reel (1 Reel of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-55-0101
VND348,769.32Pack (1 Pack of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-55-0102
VND352,175.64Pack (1 Pack of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-55-0110
VND341,199.72Pack (1 Pack of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-56-0109
VND684,291.84Reel (1 Reel of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-56-0110
VND964,745.52Bag (1 Bag of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-56-0115
VND1,229,681.52Pack (1 Pack of 100) -
Molex, KK 396 Female Crimp Terminal 18AWG 08-50-0105
VND362,016.12Pack (1 Pack of 100) -
Molex, KK 396 Female Crimp Terminal 18AWG 08-50-0106
VND267,396.12Box (1 Box of 100) -
Molex, KK 396 Female Crimp Terminal 18AWG 08-52-0072
VND235,603.80Bag (1 Bag of 100) -
Molex, KK 396 Female Crimp Terminal 18AWG 39-00-0286
VND167,288.16Pack (1 Pack of 100) -
Molex, KK 396 Female Crimp Terminal 22AWG 08-50-0107
VND155,176.80Pack (1 Pack of 100) -
Molex, KK 396 Female Crimp Terminal 22AWG 08-50-0108
VND297,106.80Box (1 Box of 100) -
Molex, KK 396 Female Crimp Terminal 22AWG 08-50-0134
VND268,342.32Bag (1 Bag of 100)