PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, CI 2 Female Crimp Terminal 827396-2
VND1,564,068.60Bag (1 Bag of 50) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 18AWG 350689-7
VND1,579,207.80Pack (1 Pack of 100) -
Molex, Mini-Fit Male Crimp Terminal 18AWG 39-00-0220
VND1,689,723.96Bag (1 Bag of 100) -
Molex, Mega-Fit Female Crimp Terminal 14AWG 172063-0311
VND1,744,225.08Pack (1 Pack of 100) -
Molex, Mini-Fit Sr Male Crimp Terminal 14AWG 42817-1044
VND1,761,824.40Bag (1 Bag of 50) -
Molex, Mini-Fit Female Crimp Terminal 16AWG 39-00-0186
VND1,811,405.28Bag (1 Bag of 100) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 18AWG 926895-7
VND1,813,676.16Pack (1 Pack of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 22AWG 170361-3
VND1,873,854.48Pack (1 Pack of 100) -
Molex, STANDARD .093" Female Crimp Terminal 14AWG 02-09-5106
VND1,997,049.72Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 18AWG 350706-2
VND2,067,447.00Bag (1 Bag of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350547-7
VND2,203,321.32Bag (1 Bag of 100) -
TE Connectivity, Dynamic 4000 Female Crimp Terminal 14AWG 1747499-2
VND2,216,189.64Bag (1 Bag of 50) -
TE Connectivity, Dynamic 5000 Male Crimp Terminal 14AWG 917804-2
VND2,266,905.96Pack (1 Pack of 50) -
TE Connectivity, Miniature Rectangular Female Crimp Terminal 18AWG 641300-2
VND4,076,418.84Bag (1 Bag of 100) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 20AWG 175195-3
VND25,184,816.16Reel (1 Reel of 3500) -
TE Connectivity Crimp Terminal 1-968855-2
VND91,866,558.00Reel (1 Reel of 3500)