PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
-22.50%
TE Connectivity, Dynamic 1000 Female Crimp Terminal 22AWG 1827570-2
VND65,225.60VND36,257.76Reel (1 Reel of 10) -
TE Connectivity, Dynamic 1000 Female Crimp Terminal 22AWG 1827588-2
VND740,694.24Pack (1 Pack of 100) -
TE Connectivity, Dynamic 1000 Male Crimp Terminal 22AWG 1903112-2
VND1,213,004.32Reel (1 Reel of 100) -
TE Connectivity, Dynamic 2000 Female Crimp Terminal 18AWG 1318105-1
VND208,530.08Pack (1 Pack of 25) -
TE Connectivity, Dynamic 2000 Female Crimp Terminal 18AWG 1318107-1
VND69,446.08Pack (1 Pack of 10) -
TE Connectivity, Dynamic 2000 Female Crimp Terminal 24AWG 1318106-1
VND182,439.84Pack (1 Pack of 25) -
TE Connectivity, Dynamic 2000 Female Crimp Terminal 24AWG 1318108-1
VND82,683.04Bag (1 Bag of 10) -
TE Connectivity, Dynamic 2000 Male Crimp Terminal 18AWG 1318111-1
VND63,882.72Pack (1 Pack of 10) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 14AWG 1-353715-5
VND673,550.24Pack (1 Pack of 100) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 14AWG 1-353717-2
VND622,328.96Bag (1 Bag of 50) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 14AWG 1-917511-5
VND352,601.92Bag (1 Bag of 50) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 14AWG 353717-2
VND60,045.92Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 14AWG 917484-2
VND596,046.88Reel (1 Reel of 50) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 16AWG 1-175196-2
VND1,011,380.48Reel (1 Reel of 100) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 16AWG 1-175196-5
VND639,210.88Reel (1 Reel of 100) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 16AWG 175196-2
VND102,250.72Reel (1 Reel of 10) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 16AWG 175218-2
VND782,515.36Pack (1 Pack of 100) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 20AWG 1-175217-3
VND1,301,058.88Pack (1 Pack of 100) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 20AWG 175217-2
VND79,038.08Bag (1 Bag of 5) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 20AWG 175217-3
VND643,047.68Pack (1 Pack of 50) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 24AWG 175216-2
VND55,058.08Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 14AWG 353718-2
VND71,172.64Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 16AWG 175286-2
VND127,957.28Reel (1 Reel of 10) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 20AWG 175195-3
VND25,530,834.56Reel (1 Reel of 3500)