PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex Female Crimp Terminal 24AWG 50013-8000
VND283,539.52Pack (1 Pack of 100) -
Molex, DuraClik ISL Female Crimp Terminal 22AWG 560124-0101
VND103,977.28Pack (1 Pack of 100) -
Molex, Pico-Clasp Female Crimp Terminal 28AWG 501334-0000
VND57,935.68Tape (1 Tape of 50) -
Molex, Pico-Lock Female Crimp Terminal 28AWG 503765-0098
VND249,967.52Pack (1 Pack of 100) -
Molex, Mini-Fit Plus Female Crimp Terminal 18AWG 45750-1212
VND589,716.16Pack (1 Pack of 50) -
Molex, SL Female Crimp Terminal 22AWG 16-02-1115
VND406,125.28Pack (1 Pack of 50) -
Molex, Mega-Fit Female Crimp Terminal 14AWG 172063-0311
VND1,768,189.28Pack (1 Pack of 100) -
Molex, SATA Female Crimp Terminal 18AWG 67581-0000
VND464,828.32Pack (1 Pack of 100) -
Molex, Mizu-P25 Male Crimp Terminal 20AWG 50147-8100
VND864,814.72Bag (1 Bag of 100) -
Molex, Mini-Fit Plus Female Crimp Terminal 18AWG 45750-1111
VND391,929.12Reel (1 Reel of 100) -
Molex, Micro-Fit RMF Female Crimp Terminal 20AWG 46235-0001
VND283,923.20Pack (1 Pack of 100) -
Molex, CP Female Crimp Terminal 14AWG 64323-1039
VND819,732.32Pack (1 Pack of 100) -
Molex, Mini-Fit Male Crimp Terminal 18AWG 39-00-0431
VND1,334,630.88Pack (1 Pack of 100) -
Molex, SPOX Female Crimp Terminal 22AWG 08-70-1040
VND418,403.04Pack (1 Pack of 100) -
Molex Female Crimp Terminal 24AWG 50212-8100
VND487,081.76Bag (1 Bag of 100) -
Molex, STANDARD .093" Male Crimp Terminal 18AWG 02-09-2118
VND474,804.00Pack (1 Pack of 100) -
Molex, MicroClasp Female Crimp Terminal 22AWG 56134-9100
VND373,512.48Bag (1 Bag of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0004
VND308,862.40Pack (1 Pack of 100) -
Molex, Mega-Fit Female Crimp Terminal 12AWG 172063-0312
VND1,526,662.72Reel (1 Reel of 100) -
Molex, Pico-Lock Female Crimp Terminal 24AWG 504052-0098
VND327,279.04Pack (1 Pack of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 005029-1900
VND321,140.16Reel (1 Reel of 100) -
Molex, Mini KK Female Crimp Terminal 22AWG 08-70-0069
VND305,025.60Bag (1 Bag of 100) -
Molex Male Crimp Terminal 18AWG 08-70-0002
VND341,091.52Reel (1 Reel of 100) -
Molex, Cat Ear, KK 396 Female Crimp Terminal 18AWG 08-70-0012
VND200,472.80Reel (1 Reel of 100)