DC Power Plugs & Sockets
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.DC JacksThe standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.Applications for Power ConnectorsThough USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.
-
Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 36mm, Tin
VND126,033.84 -
Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 37mm, Nickel
VND281,589.12 -
Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 43.2mm, Tin
VND357,663.60 -
Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 43.2mm, Tin
VND268,720.80 -
Switchcraft DC Socket Rated At 5.0A, 12.0 V, Panel Mount, Silver
VND137,766.72 -
Switchcraft DC Socket Rated At 5.0A, 12.0 V, Panel Mount, Silver
VND298,242.24 -
Switchcraft DC Socket Rated At 5.0A, 30.0 V, Panel Mount, length 26.3mm, Silver, IP68
VND383,589.48 -
Switchcraft DC Socket Rated At 5.0A, 30.0 V, Panel Mount, length 26.3mm, Silver, IP68
VND517,382.16 -
Switchcraft Right Angle DC Socket Rated At 5.0A, PCB Mount, length 14.5mm, Silver
VND61,313.76 -
Switchcraft, 761 DC Plug Rated At 5.0A, Cable Mount, length 45.7mm, Tin
VND155,366.04 -
Switchcraft, 761KS DC Plug Rated At 5.0A, Cable Mount, length 57mm, Tin, IP68
VND541,983.36 -
-18.00%
Switchcraft, 761KS DC Plug Rated At 5.0A, Cable Mount, length 57mm, Tin, IP68
VND541,983.36VND197,945.04 -
Switchcraft, L7 DC Socket Rated At 5.0A, 30 V dc, Panel Mount, length 20.8mm, Silver
VND389,645.16 -
Switchcraft, PC7 DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 20.8mm, Silver
VND1,435,953.12Pack (1 Pack of 10) -
Switchcraft, PCL7 DC Socket Rated At 5.0A, 30.0 V, Panel Mount, length 26.3mm, Silver, IP68
VND245,444.28 -
Switchcraft, S7 DC Plug Rated At 5.0A, Cable Mount, length 45.7mm, Tin
VND481,237.32 -
Wurth Elektronik, WR-DC DC Socket Rated At 3.0A, 20.0 V, Panel Mount, length 9.0mm, Gold, Tin
VND160,475.52Pack (1 Pack of 5) -
-17.10%
Wurth Elektronik, WR-DC Right Angle DC Socket Rated At 2.0A, 30.0 V, Panel Mount, length 5.0mm, Gold, Tin
VND112,597.80VND65,855.52Pack (1 Pack of 5) -
Wurth Elektronik, WR-DC Right Angle DC Socket Rated At 5.0A, 24.0 V, Panel Mount, length 9.0mm, Gold, Tin
VND134,928.12Pack (1 Pack of 5)