DC Power Plugs & Sockets
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.DC JacksThe standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.Applications for Power ConnectorsThough USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.
-
RS PRO Right Angle DC Socket Rated At 1.0A, 12.0 V, PCB Mount, length 14.5mm, Nickel
VND314,809.44Pack (1 Pack of 10) -
RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 44.0mm, Nickel
VND316,727.84Pack (1 Pack of 10) -
Kopp Europe Mains Connector, 16A, Cable Mount, 250 V
VND329,197.44 -
RS PRO DC Plug Rated At 2.0A, 16.0 V, Cable Mount, length 2.0m
VND343,201.76 -
RS PRO DC Socket Rated At 2.0A, 12.0 V, PCB Mount, length 8.9mm, Nickel, Tin
VND351,642.72Pack (1 Pack of 5) -
Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 43.2mm, Tin
VND362,577.60 -
Neutrik Mains Connector, 20A, Cable Mount, 250 V
VND362,769.44 -
Neutrik Mains Plug, 16A, Cable Mount, 250 V
VND371,977.76 -
RS PRO UK Mains Connector, 13A, Cable Mount, 250 V
VND374,855.36Pack (1 Pack of 5) -
RS PRO UK Mains Connector, 13A, Cable Mount, 250 V
VND381,953.44Pack (1 Pack of 5) -
Switchcraft, L7 DC Socket Rated At 5.0A, 30 V dc, Panel Mount, length 20.8mm, Silver
VND394,998.56 -
RS PRO DC Socket, Panel Mount, length 21.3mm, Gold, Nickel
VND397,300.64Bag (1 Bag of 5) -
-38.60%
RS PRO UK Mains Connector, 3A, Cable Mount, 250 V
VND537,535.68VND406,508.96Pack (1 Pack of 5) -
Switchcraft DC Socket Rated At 5.0A, 30.0 V, Panel Mount, length 26.3mm, Silver, IP68
VND416,292.80 -
ABL Sursum Europe Mains Connector, 16A, Cable Mount, 250 V
VND416,868.32 -
RS PRO Italy Mains Connector, 10A, 250 V ac
VND425,117.44 -
Neutrik Mains Sockets, 16A, Cable Mount, 250 V
VND432,215.52 -
Schurter, JSBJ5 DC Socket Rated At 2.0A, 18.0 V, Panel Mount, length 18.2mm, Nickel, Silver
VND454,085.28Pack (1 Pack of 5) -
Masterplug UK Mains Connector, 13A, Cable Mount, 250 V
VND472,501.92Pack (1 Pack of 5) -
Switchcraft, S7 DC Plug Rated At 5.0A, Cable Mount, length 45.7mm, Tin
VND487,849.12 -
Switchcraft DC Plug Rated At 5.0A, 30.0 V, Cable Mount, length 57mm, Nickel, IP68
VND489,383.84 -
Planet-Wattohm UK Mains Connector, 13A, Cable Mount, 250 V
VND509,718.88Pack (1 Pack of 5) -
Switchcraft DC Socket Rated At 5.0A, 30.0 V, Panel Mount, length 26.3mm, Silver, IP68
VND524,490.56 -
New Zealand / Australian Mains Connector, 15A, 250 V ac
VND529,478.40Pack (1 Pack of 5)