DC Power Plugs & Sockets
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.DC JacksThe standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.Applications for Power ConnectorsThough USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.
-
Switchcraft, PCL7 DC Socket Rated At 5.0A, 30.0 V, Panel Mount, length 26.3mm, Silver, IP68
VND245,444.28 -
ABL Sursum Europe Mains Connector, 16A, Cable Mount, 250 V
VND246,201.24 -
RS PRO UK Mains Connector, 13A, Cable Mount, 250 V
VND253,013.88Pack (1 Pack of 5) -
Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 37mm, Nickel
VND256,798.68 -
Lumberg, 1610 DC Socket Rated At 500.0mA, 12.0 V, Snap-In, length 14.4mm, Nickel
VND258,312.60Pack (1 Pack of 5) -
RS PRO German Mains Sockets, 16A, Cable Mount, 250 V
VND267,017.64 -
RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 44.0mm, Nickel
VND267,774.60Pack (1 Pack of 10) -
ABL Sursum French / German Mains Connector, 16A, Cable Mount, 250 V
VND267,774.60 -
ABL Sursum German Mains Sockets, 16A, Plug-In, 250 V
VND267,774.60 -
Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 43.2mm, Tin
VND268,720.80 -
RS PRO Right Angle DC Socket Rated At 2.0A, 16.0 V, Panel Mount, length 15.2mm
VND268,910.04Pack (1 Pack of 5) -
RS PRO UK Mains Connector, 13A, Cable Mount, 250 V
VND274,019.52Pack (1 Pack of 5) -
Switchcraft DC Socket Rated At 5.0A, 12.0 V, Panel Mount, Silver
VND277,047.36 -
RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 40.4mm, Nickel
VND277,993.56 -
RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 40.4mm, Nickel
VND277,993.56 -
RS PRO Right Angle DC Socket Rated At 2.0A, 16.0 V, Panel Mount, length 15.2mm
VND284,616.96Pack (1 Pack of 5) -
RS PRO UK Mains Connector, 3A, Cable Mount, 250 V
VND287,455.56Pack (1 Pack of 5) -
RS PRO DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 21.3mm, Nickel
VND290,294.16 -
RS PRO UK Mains Connector, 13A, Cable Mount, 250 V
VND297,863.76Pack (1 Pack of 5) -
Neutrik Mains Connector, 20A, Cable Mount, 250 V
VND301,270.08 -
Neutrik Mains Connector, 20A, Cable Mount, 250 V
VND301,270.08 -
Lumberg, 1610 DC Socket Rated At 2.0A, 24.0 V, Snap-In, length 14.4mm, Nickel
VND302,594.76Pack (1 Pack of 5) -
Kopp Europe Mains Connector, 16A, Cable Mount, 250 V
VND309,785.88 -
RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 44.0mm, Nickel
VND309,975.12Pack (1 Pack of 10)