DC Power Plugs & Sockets
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.DC JacksThe standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.Applications for Power ConnectorsThough USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.
-
Lumberg, 1636 DC Plug Rated At 10.0A, 24.0 V, Cable Mount, length 71.1mm, Nickel
VND130,197.12 -
Wurth Elektronik, WR-DC Right Angle DC Socket Rated At 5.0A, 24.0 V, Panel Mount, length 9.0mm, Gold, Tin
VND134,928.12Pack (1 Pack of 5) -
Masterplug UK Mains Connector, 15A, Cable Mount, 250 V
VND136,442.04 -
Switchcraft DC Socket Rated At 5.0A, 12.0 V, Panel Mount, Silver
VND137,766.72 -
ABL Sursum French / German Mains Plug, 16A, Cable Mount, 250 V
VND140,037.60 -
RS PRO DC Socket Rated At 1.0A, 12.0 V, PCB Mount, length 8.0mm, Nickel
VND140,605.32Pack (1 Pack of 10) -
New Zealand / Australian Mains Connector, 10A, 240 V
VND154,419.84 -
Switchcraft, 761 DC Plug Rated At 5.0A, Cable Mount, length 45.7mm, Tin
VND155,366.04 -
RS PRO DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 21.3mm, Nickel
VND159,340.08 -
Wurth Elektronik, WR-DC DC Socket Rated At 3.0A, 20.0 V, Panel Mount, length 9.0mm, Gold, Tin
VND160,475.52Pack (1 Pack of 5) -
RS PRO German Mains Sockets, 16A, Cable Mount, 250 V
VND167,477.40 -
Neutrik Mains Connector, 20A, Panel Mount, 250 V
VND172,019.16 -
ABL Sursum German Mains Plug, 16A, Plug-In, 250 V
VND172,776.12 -
Kycon, KPJX Right Angle DC Socket Rated At 7.5A, 48.0 V, Panel Mount, length 25.2mm, Tin
VND176,939.40 -
RS PRO Swiss Mains Connector, 10A, Cable Mount, 250 V
VND181,670.40 -
ABL Sursum German Mains Sockets, 16A, Cable Mount, 250 V
VND193,971.00 -
Kopp German Mains Connector, 16A, Cable Mount, 250 V
VND196,809.60 -
-18.00%
Switchcraft, 761KS DC Plug Rated At 5.0A, Cable Mount, length 57mm, Tin, IP68
VND516,814.44VND197,945.04 -
ABL Sursum German Mains Sockets, 16A, Cable Mount, 250 V
VND202,108.32 -
RS PRO French / German Mains Plug, 16A, 250 V
VND204,757.68 -
Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 36mm, Tin
VND208,920.96 -
ABL Sursum German Mains Plug, 16A, Plug-In, 250 V
VND219,329.16 -
Neutrik Mains Plug, 16A, Panel Mount, 250 V
VND220,275.36 -
RS PRO DC Plug, 16.0 V, Cable Mount, length 2.0m
VND223,113.96