Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
VND147,607.20 -
Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
VND150,635.04 -
Deutsch, DT Automotive Connector Plug 2 Way
VND232,008.24Pack (1 Pack of 10) -
Deutsch, DT Automotive Connector Plug 2 Way
VND150,445.80Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 2 Way
VND43,525.20 -
Deutsch, DT Automotive Connector Plug 2 Way, Crimp Termination
VND27,250.56 -
Deutsch, DT Automotive Connector Plug 3 Way
VND479,155.68Pack (1 Pack of 2) -
Deutsch, DT Automotive Connector Plug 3 Way
VND210,056.40Box (1 Box of 5) -
Deutsch, DT Automotive Connector Plug 4 Way
VND552,580.80Pack (1 Pack of 5) -
-88.3%
Deutsch, DT Automotive Connector Plug 4 Way
VND62,827.68VND11,922.12 -
Deutsch, DT Automotive Connector Plug 6 Way
VND348,580.08Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 6 Way
VND88,375.08 -
Deutsch, DT Automotive Connector Plug 6 Way
VND358,799.04Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 6 Way, Crimp Termination
VND71,721.96 -
Deutsch, DT Automotive Connector Plug 8 Way
VND137,199.00 -
Deutsch, DT Automotive Connector Plug 8 Way, Crimp Termination
VND293,132.76 -
Deutsch, DT Automotive Connector Socket 12 Way
VND603,297.12 -
Deutsch, DT Automotive Connector Socket 12 Way
VND121,870.56 -
Deutsch, DT Automotive Connector Socket 12 Way
VND162,178.68 -
Deutsch, DT Automotive Connector Socket 12 Way, Crimp Termination
VND154,419.84 -
Deutsch, DT Automotive Connector Socket 2 Way
VND257,366.40Box (1 Box of 5) -
Deutsch, DT Automotive Connector Socket 2 Way
VND209,299.44Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Socket 2 Way, Crimp Termination
VND26,304.36 -
Deutsch, DT Automotive Connector Socket 3 Way
VND534,035.28