Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
EPCOS B57127P0109M301 Thermistor 1Ω, 31 x 7mm
VND249,392.00Bag (1 Bag of 5) -
Bourns 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-501L
VND476,722.40 -
EPCOS B57235S0100M000 Thermistor 10Ω, 9.5 x 6mm
VND19,567.68 -
Panasonic, V14 Varistor 280pF 50A, Clamping 1355V, Varistor 820V
VND168,243.68Pack (1 Pack of 10) -
Vishay 100kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25104KA
VND474,612.16 -
TE Connectivity 1MΩ Rotary Potentiometer 1-Gang Panel Mount, 1624204-2
VND178,603.04 -
Sifam 29mm Black Potentiometer Knob Cap, C290-BLK
VND186,468.48Pack (1 Pack of 10) -
Sifam 21mm Black Potentiometer Knob Cap, C211-BLK
VND187,235.84Pack (1 Pack of 10) -
Vishay, NTCLE100E3 Varistor 270pF 25A, Clamping 710V, Varistor 430V
VND65,033.76Pack (1 Pack of 5) -
Sifam 15mm Black Potentiometer Knob Cap, C151-BLK
VND175,725.44Pack (1 Pack of 10) -
Sifam 15mm Black Potentiometer Knob Cap, C150-BLK
VND80,572.80Pack (1 Pack of 10) -
Sifam 29.5mm Black Potentiometer Knob for 6mm Shaft Slotted, S290006-BLK
VND1,569,251.20Pack (1 Pack of 10) -
Sifam 15.5mm Black Potentiometer Knob for 6.35mm Shaft Slotted, S150250-BLK
VND932,534.24Pack (1 Pack of 10) -
TE Connectivity 1MΩ Rotary Potentiometer 1-Gang Panel Mount, 1623767-2
VND136,398.24 -
Littelfuse, LA Metal Oxide Varistor 900pF 100A, Clamping 710V, Varistor 473V
VND109,924.32Pack (1 Pack of 5) -
Alps Alpine 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TWA
VND182,439.84 -
Copal Electronics 10kΩ Rotary Wirewound Potentiometer 10-Turns Panel Mount, M-22E10-050 10K
VND529,094.72 -
EPCOS B57863S0103F40 Thermistor 10kΩ, 2.41 (Dia.) x 6.5mm
VND108,581.44 -
Copal Electronics 1kΩ Rotary Potentiometer 1-Gang, JP-30 1K
VND1,402,350.40 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-103L
VND704,052.80 -
Bourns 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-502
VND12,554,009.60Tray (1 Tray of 25) -
Arcol 100Ω Wirewound Rheostat 1.8A, VRH320 100R K
VND6,582,414.08 -
Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP472MAB15
VND8,801,043.68Box (1 Box of 20) -
TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-12
VND11,014,301.76